Board Supports

Results: 19
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
LCBS-6-01
LCBS-6-01
BRD SPT SNAP LOCK NYLON 3/8"
Essentra Components
24,403
In Stock
1 : $0.53000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.375" (9.53mm) 3/8"
1.106" (28.10mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-3-01
LCBS-3-01
BRD SPT SNAP LOCK NYLON 3/16"
Essentra Components
4,719
In Stock
1 : $0.48000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.188" (4.78mm) 3/16"
0.921" (23.40mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-10-01
LCBS-10-01
BRD SPT SNAP LOCK NYLON 5/8"
Essentra Components
4,741
In Stock
1 : $0.61000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.625" (15.88mm) 5/8"
1.358" (34.50mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-6-19
LCBS-6-19
BRD SPT SNAP LOCK NYLON 3/8"
Essentra Components
3,531
In Stock
1 : $0.64000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.375" (9.53mm) 3/8"
1.106" (28.10mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS
LCBS-16-19
BRD SPT SNAP LOCK NYLON 1"
Essentra Components
1,621
In Stock
1 : $0.85000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.000" (25.40mm) 1"
1.732" (44.00mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-16-01
LCBS-16-01
BRD SPT SNAP LOCK NYLON 1"
Essentra Components
4,360
In Stock
1 : $0.74000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.000" (25.40mm) 1"
1.732" (44.00mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-xx-19
LCBS-10-19
BRD SPT SNAP LOCK NYLON 5/8"
Essentra Components
3,621
In Stock
1 : $0.75000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.625" (15.88mm) 5/8"
1.358" (34.50mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-22-19
LCBS-22-19
BRD SPT SNAP LOCK NYLON 1 3/8"
Essentra Components
2,749
In Stock
1 : $0.37000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.375" (34.93mm) 1 3/8"
2.106" (53.50mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-xx-01
LCBS-18-01
BRD SPT SNAP LOCK NYLON 1 1/8"
Essentra Components
1,478
In Stock
1 : $0.78000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.125" (28.58mm) 1 1/8"
1.858" (47.20mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-12-01
LCBS-12-01
BRD SPT SNAP LOCK NYLON 3/4"
Essentra Components
267
In Stock
1 : $0.64000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.750" (19.05mm) 3/4"
1.484" (37.70mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-14-01
LCBS-14-01
BRD SPT SNAP LOCK NYLON 7/8"
Essentra Components
574
In Stock
1 : $0.67000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.875" (22.23mm) 7/8"
1.606" (40.80mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-20-01
LCBS-20-01
BRD SPT SNAP LOCK NYLON 1 1/4"
Essentra Components
945
In Stock
1 : $0.82000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.250" (31.75mm) 1 1/4"
1.980" (50.30mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS
LCBS-3-19
BRD SPT SNAP LOCK NYLON 3/16"
Essentra Components
722
In Stock
1 : $0.26000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.188" (4.78mm) 3/16"
0.921" (23.40mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS Series
LCBS-2-5-19
PCB SUPPORT,TOP HL:LOCK BAYONET
Essentra Components
1,000
In Stock
1 : $0.64000
Bag
Bag
Active
Snap Lock
Snap Lock
-
-
0.157" (3.99mm)
-
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
-
Nylon
LCBS-xx-19
LCBS-12-19
BRD SPT SNAP LOCK NYLON 3/4"
Essentra Components
761
In Stock
1 : $0.69000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.750" (19.05mm) 3/4"
1.484" (37.70mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-xx-19
LCBS-20-19
BRD SPT SNAP LOCK NYLON 1 1/4"
Essentra Components
801
In Stock
1 : $0.74000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.250" (31.75mm) 1 1/4"
1.980" (50.30mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-xx-19
LCBS-14-19
BRD SPT SNAP LOCK NYLON 7/8"
Essentra Components
0
In Stock
Check Lead Time
1,000 : $0.40666
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.875" (22.23mm) 7/8"
1.606" (40.80mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-22-01
LCBS-22-01
BRD SPT SNAP LOCK NYLON 1 3/8"
Essentra Components
0
In Stock
Check Lead Time
1 : $0.86000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.375" (34.93mm) 1 3/8"
2.106" (53.50mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
LCBS-18-19
LCBS-18-19
BRD SPT SNAP LOCK NYLON 1 1/8"
Essentra Components
0
In Stock
Check Lead Time
1,000 : $0.52504
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.125" (28.58mm) 1 1/8"
1.858" (47.20mm)
0.157" (3.99mm)
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Winged
Nylon
Showing
of 19

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.