Board Supports
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,283 In Stock | 1 : $1.66000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.188" (4.78mm) 3/16" | 0.591" (15.00mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
5,341 In Stock | 1 : $1.68000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.250" (6.35mm) 1/4" | 0.654" (16.60mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
22,822 In Stock | 1 : $1.71000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.375" (9.53mm) 3/8" | 0.776" (19.70mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
1,529 In Stock | 1 : $1.76000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.500" (12.70mm) 1/2" | 0.902" (22.90mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
2,334 In Stock | 1 : $1.81000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.750" (19.05mm) 3/4" | 1.154" (29.30mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
2,091 In Stock | 1 : $1.84000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.875" (22.23mm) 7/8" | 1.276" (32.40mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
895 In Stock | 1 : $1.76000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.625" (15.88mm) 5/8" | 1.028" (26.10mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
790 In Stock | 1 : $1.87000 Bulk | Bulk | Active | Snap Lock | Adhesive | 1.000" (25.40mm) 1" | 1.402" (35.60mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
971 In Stock | 1 : $1.28000 Bulk | Bulk | Active | Snap Lock | Adhesive | 0.563" (14.30mm) 9/16" | 0.965" (24.51mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon | |||
0 In Stock Check Lead Time | 1,000 : $1.13389 Bulk | Bulk | Active | Snap Lock | Adhesive | 1.125" (28.58mm) 1 1/8" | 1.528" (38.80mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | - | - | - | Nylon |