Board Supports
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,516 In Stock | 1 : $0.59000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.250" (6.35mm) 1/4" | 0.717" (18.20mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
2,825 In Stock | 1 : $0.61000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.313" (7.95mm) 5/16" | 0.776" (19.70mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
2,861 In Stock | 1 : $0.70000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.625" (15.88mm) 5/8" | 1.091" (27.70mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
1,524 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.438" (11.13mm) 7/16" | 0.902" (22.90mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
601 In Stock | 1 : $0.62000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | 0.839" (21.30mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
830 In Stock | 1 : $0.70000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.500" (12.70mm) 1/2" | 0.965" (24.51mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
333 In Stock | 1 : $0.72000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.563" (14.30mm) 9/16" | 1.028" (26.10mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon |