Board Supports

Results: 15
Between Board Height
0.079" (2.00mm)0.118" (3.00mm)0.157" (4.00mm)0.197" (5.00mm)0.236" (6.00mm)0.276" (7.00mm)0.315" (8.00mm)0.354" (9.00mm)0.394" (10.00mm)0.472" (12.00mm)0.551" (14.00mm)0.630" (16.00mm)0.709" (18.00mm)0.787" (20.00mm)
Length - Overall
0.366" (9.30mm)0.406" (10.30mm)0.445" (11.30mm)0.484" (12.30mm)0.524" (13.30mm)0.563" (14.30mm)0.602" (15.30mm)0.642" (16.30mm)0.681" (17.30mm)0.760" (19.30mm)0.839" (21.30mm)0.917" (23.30mm)0.996" (25.30mm)1.075" (27.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
MDLSP1-05M-01
MDLSP1-05M-01
BRD SPT SNAP LOCK NYLON 5MM
Essentra Components
26,043
In Stock
1 : $0.65000
Bulk
Bulk
ActiveSnap LockSnap Lock0.197" (5.00mm)0.484" (12.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
23368
MDLSP1-10M-01
BRD SPT SNAP LOCK NYLON 10MM
Essentra Components
11,499
In Stock
1 : $0.76000
Bulk
Bulk
ActiveSnap LockSnap Lock0.394" (10.00mm)0.681" (17.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
MDLSP1-02M-01
MDLSP1-02M-01
BRD SPT SNAP LOCK NYLON 2MM
Essentra Components
13,795
In Stock
1 : $0.56000
Bulk
Bulk
ActiveSnap LockSnap Lock0.079" (2.00mm)0.366" (9.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
23368
MDLSP1-03M-01
BRD SPT SNAP LOCK NYLON 3MM
Essentra Components
15,868
In Stock
1 : $0.62000
Bulk
Bulk
ActiveSnap LockSnap Lock0.118" (3.00mm)0.406" (10.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
MDLSP1-04M-01
MDLSP1-04M-01
BRD SPT SNAP LOCK NYLON 4MM
Essentra Components
7,345
In Stock
1 : $0.72000
Bulk
Bulk
ActiveSnap LockSnap Lock0.157" (4.00mm)0.445" (11.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
23368
MDLSP1-07M-01
BRD SPT SNAP LOCK NYLON 7MM
Essentra Components
11,176
In Stock
1 : $0.76000
Bulk
Bulk
ActiveSnap LockSnap Lock0.276" (7.00mm)0.563" (14.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
23368
MDLSP1-12M-01
BRD SPT SNAP LOCK NYLON 12MM
Essentra Components
2,749
In Stock
1 : $0.83000
Bulk
Bulk
ActiveSnap LockSnap Lock0.472" (12.00mm)0.760" (19.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
MDLSP1-14M-01
MDLSP1-14M-01
BRD SPT SNAP LOCK NYLON 14MM
Essentra Components
9,196
In Stock
1 : $0.86000
Bulk
Bulk
ActiveSnap LockSnap Lock0.551" (14.00mm)0.839" (21.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
23368
MDLSP1-08M-01
BRD SPT SNAP LOCK NYLON 8MM
Essentra Components
1,437
In Stock
1 : $0.73000
Bulk
Bulk
ActiveSnap LockSnap Lock0.315" (8.00mm)0.602" (15.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
MDLSP1-18M-01
MDLSP1-18M-01
BRD SPT SNAP LOCK NYLON 18MM
Essentra Components
4,683
In Stock
1 : $0.99000
Bulk
Bulk
ActiveSnap LockSnap Lock0.709" (18.00mm)0.996" (25.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
MDLSP1-16M-01
MDLSP1-16M-01
BRD SPT SNAP LOCK NYLON 16MM
Essentra Components
1,088
In Stock
1 : $0.89000
Bulk
Bulk
ActiveSnap LockSnap Lock0.630" (16.00mm)0.917" (23.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
23368
MDLSP1-09M-01
BRD SPT SNAP LOCK NYLON 9MM
Essentra Components
596
In Stock
1 : $0.80000
Bulk
Bulk
ActiveSnap LockSnap Lock0.354" (9.00mm)0.642" (16.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
MDLSP1-20M-01
MDLSP1-20M-01
BRD SPT SNAP LOCK NYLON 20MM
Essentra Components
862
In Stock
1 : $0.97000
Bulk
Bulk
ActiveSnap LockSnap Lock0.787" (20.00mm)1.075" (27.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
MDLSP1-22M-01
MDLSP1-22M-01
BRD SPT SNAP LOCK NYLON 22MM
Essentra Components
510
In Stock
1 : $1.02000
Bulk
Bulk
ActiveSnap LockSnap Lock0.866" (22.00mm)1.154" (29.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
23368
MDLSP1-06M-01
BRD SPT SNAP LOCK NYLON 6MM
Essentra Components
0
In Stock
Check Lead Time
1 : $0.68000
Bulk
Bulk
ActiveSnap LockSnap Lock0.236" (6.00mm)0.524" (13.30mm)0.098" (2.50mm)0.065" (1.65mm)0.098" (2.50mm)0.065" (1.65mm)-Nylon
Showing
of 15

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.