Board Supports

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
16178
SRS4-3-01
BRD SPT SNAP LOCK SCREW MNT 3/16
Essentra Components
15,329
In Stock
1 : $0.51000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.188" (4.78mm) 3/16"
0.315" (8.00mm)
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
16178
SRS4-2-01
BRD SPT SNAP LOCK SCREW MNT 1/8"
Essentra Components
8,709
In Stock
1 : $0.48000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.125" (3.18mm) 1/8"
0.252" (6.40mm)
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
16178
SRS4-5-01
BRD SPT SNAP LOCK SCREW MNT 5/16
Essentra Components
5,569
In Stock
1 : $0.53000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.313" (7.95mm) 5/16"
0.438" (11.13mm) 7/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
SRS4-6-01
SRS4-6-01
BRD SPT SNAP LOCK SCREW MNT 3/8"
Essentra Components
9,873
In Stock
1 : $0.54000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.375" (9.53mm) 3/8"
0.500" (12.70mm) 1/2"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
16178
SRS4-14-01
BRD SPT SNAP LOCK SCREW MNT 7/8"
Essentra Components
1,072
In Stock
1 : $0.72000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.875" (22.23mm) 7/8"
1.000" (25.40mm) 1"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
16178
SRS4-7-01
BRD SPT SNAP LOCK SCREW MNT 7/16
Essentra Components
1,654
In Stock
1 : $0.54000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.438" (11.13mm) 7/16"
0.563" (14.30mm)
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
16178
SRS4-8-01
BRD SPT SNAP LOCK SCREW MNT 1/2"
Essentra Components
1,390
In Stock
1 : $0.54000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.500" (12.70mm) 1/2"
0.626" (15.90mm)
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
16178
SRS4-10-01
BRD SPT SNAP LOCK SCREW MNT 5/8"
Essentra Components
1,272
In Stock
1 : $0.58000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.625" (15.88mm) 5/8"
0.752" (19.10mm)
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
16178
SRS4-12-01
BRD SPT SNAP LOCK SCREW MNT 3/4"
Essentra Components
1,829
In Stock
1 : $0.61000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.750" (19.05mm) 3/4"
0.878" (22.30mm)
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
16178
SRS4-4-01
BRD SPT SNAP LOCK SCREW MNT 1/4"
Essentra Components
403
In Stock
1 : $0.37000
Bulk
Bulk
Active
Snap Lock
Screw Mount
0.250" (6.35mm) 1/4"
0.378" (9.60mm)
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
16178
SRS4-16-01
BRD SPT SNAP LOCK SCREW MNT 1"
Essentra Components
776
In Stock
1 : $0.78000
Bulk
Bulk
Active
Snap Lock
Screw Mount
1.000" (25.40mm) 1"
1.126" (28.60mm)
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
-
Nylon
Showing
of 11

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.