Board Supports
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,147 In Stock | 1 : $0.80000 Bulk | Bulk | Active | Corner, Edge Holding | Screw Mount | 0.250" (6.35mm) 1/4" | - | - | 0.062" (1.57mm) 1/16" | 0.120" (3.05mm) | - | - | Nylon | |||
2,784 In Stock | 1 : $0.82000 Bulk | Bulk | Active | Corner, Edge Holding | Screw Mount | 0.375" (9.53mm) 3/8" | - | - | 0.062" (1.57mm) 1/16" | 0.120" (3.05mm) | - | - | Nylon | |||
1,513 In Stock | 1 : $0.94000 Bulk | Bulk | Active | Corner, Edge Holding | Screw Mount | 0.625" (15.88mm) 5/8" | - | - | 0.062" (1.57mm) 1/16" | 0.120" (3.05mm) | - | - | Nylon | |||
3,451 In Stock | 1 : $0.96000 Bulk | Bulk | Active | Corner, Edge Holding | Screw Mount | 0.500" (12.70mm) 1/2" | - | - | 0.062" (1.57mm) 1/16" | 0.120" (3.05mm) | - | - | Nylon | |||
998 In Stock | 1 : $0.64000 Bulk | Bulk | Active | Corner, Edge Holding | Screw Mount | 0.875" (22.23mm) 7/8" | - | - | 0.062" (1.57mm) 1/16" | 0.120" (3.05mm) | - | - | Nylon | |||
693 In Stock | 1 : $1.12000 Bulk | Bulk | Active | Corner, Edge Holding | Screw Mount | 0.750" (19.05mm) 3/4" | - | - | 0.062" (1.57mm) 1/16" | 0.120" (3.05mm) | - | - | Nylon |