Board Spacers, Standoffs

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
4800
HEX STANDOFF #4-40 NYLON 1/4"
Keystone Electronics
22,968
In Stock
15,000
Factory
1 : $0.84000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
#4-40
-
0.250" (6.35mm) 1/4" Hex
0.250" (6.35mm) 1/4"
0.438" (11.13mm) 7/16"
-
Nylon
-
Natural
8714
HEX STANDOFF #4-40 ALUMINUM 1/4"
Keystone Electronics
27,195
In Stock
96,200
Factory
1 : $0.90000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
#4-40
-
0.250" (6.35mm) 1/4" Hex
0.250" (6.35mm) 1/4"
0.438" (11.13mm) 7/16"
-
Aluminum
Iridite
-
2203
HEX STANDOFF #4-40 ALUMINUM 1/2"
Keystone Electronics
33,907
In Stock
48,600
Factory
1 : $0.95000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Female, Female
#4-40
-
0.250" (6.35mm) 1/4" Hex
0.500" (12.70mm) 1/2"
0.500" (12.70mm) 1/2"
-
Aluminum
Iridite
-
4802
HEX STANDOFF #4-40 NYLON 1/2"
Keystone Electronics
26,706
In Stock
1 : $0.95000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
#4-40
-
0.250" (6.35mm) 1/4" Hex
0.500" (12.70mm) 1/2"
0.688" (17.48mm) 11/16"
-
Nylon
-
Natural
8400
HEX STANDOFF #4-40 ALUMINUM 3/8"
Keystone Electronics
30,361
In Stock
1 : $1.01000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
#4-40
-
0.250" (6.35mm) 1/4" Hex
0.375" (9.53mm) 3/8"
0.563" (14.30mm) 9/16"
-
Aluminum
Iridite
-
1902C
HEX STANDOFF #4-40 NYLON 1/2"
Keystone Electronics
48,283
In Stock
1 : $1.09000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Female, Female
#4-40
-
0.250" (6.35mm) 1/4" Hex
0.500" (12.70mm) 1/2"
0.500" (12.70mm) 1/2"
-
Nylon
-
Natural
Showing
of 6

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.