Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,645 In Stock 39,600 Factory | 1 : $0.84000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.250" (6.35mm) 1/4" | 0.438" (11.13mm) 7/16" | - | Nylon | - | Natural | ||
17,375 In Stock 2,600 Factory | 1 : $1.03000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.500" (12.70mm) 1/2" | 0.688" (17.48mm) 11/16" | - | Aluminum | Iridite | - | ||
40,153 In Stock | 1 : $1.09000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.500" (12.70mm) 1/2" | 0.500" (12.70mm) 1/2" | - | Nylon | - | Natural | ||
8,188 In Stock 9,700 Factory | 1 : $1.15000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 1.000" (25.40mm) 1" | 1.188" (30.18mm) 1 3/16" | - | Nylon | - | Natural |