Blade Type Power Connector Contacts

Results: 2
Series
Sabre 43375Super Sabre 171825
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
10-12 AWG14-16 AWG
Contact Material
BrassCopper
Contact Finish
SilverTin
Contact Finish Thickness
20.0µin (0.51µm)100.0µin (2.54µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
Type
1718250100
1718250100
TERM BLADE FEMALE 10-12AWG SILV
Molex
34,893
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.58943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Female Blade Socket
Crimp
10-12 AWG
Copper
Silver
100.0µin (2.54µm)
Stamped
0433750001
0433750001
TERM BLADE FEMALE 14-16AWG TIN
Molex
74,277
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.09699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Female Blade Socket
Crimp
14-16 AWG
Brass
Tin
20.0µin (0.51µm)
Stamped
Showing
of 2

Blade Type Power Connector Contacts


Blade type power connector contacts are machined or stamped out of brass, copper, copper alloy or phosphor bronze to form high reliability male, female and non-gendered crimp or solder terminations. Depending on how often the contacts are separated, gold, silver and tin contact finishes help to reduce wear. Blade contacts are available for wire sizes 1 through 24 AWG.