Battery Holders, Clips, Contacts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
1017-1
BATT CONTACT SPRING MULTI PC PIN
Keystone Electronics
28,056
In Stock
6,500
Factory
1 : $0.30000
Bulk
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Leaf)
Multiple (A, AA, CR2, 17mm ~ 19mm)
1
-
PCB, Through Hole
PC Pin
0.545" (13.84mm)
-50°C ~ 145°C
5209
BATT CONT SPR MULTI SOLDER LUG
Keystone Electronics
39,796
In Stock
27,700
Factory
1 : $0.62000
Bulk
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Leaf)
Multiple (A, AA, CR2, 17mm ~ 19mm, 9V)
-
-
Custom
Solder Lug
-
-
5230TR
BATT CONTACT SPRING MULTIPLE SMD
Keystone Electronics
48,618
In Stock
12,400
Factory
1 : $1.04000
Cut Tape (CT)
400 : $1.04333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cylindrical, Contact (Single)
Contact Spring (Leaf)
Multiple (AAA, AAAA, A23, N)
1
-
PCB, Surface Mount
SMD (SMT) Tab
0.388" (9.86mm)
-
Showing
of 3

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.