Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$369.17000 | 49 - Immediate | MEAN WELL USA Inc. | MEAN WELL USA Inc. | 1 | 1866-3743-ND | PB-600 | Box | Not For New Designs | Enclosed | Lead Acid, Lithium-Ion | 48V | 1 | 57.6V | 10.5A | - | 90 ~ 264VAC, 127 ~ 370VDC | 600W | 9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm) | Chassis Mount | Screw Terminal | LED Indicator | ||
$369.17000 | 65 - Immediate | MEAN WELL USA Inc. | MEAN WELL USA Inc. | 1 | 1866-3741-ND | PB-600 | Box | Not For New Designs | Enclosed | Lead Acid, Lithium-Ion | 12V | 1 | 14.4V | 40A | - | 90 ~ 264VAC, 127 ~ 370VDC | 600W | 9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm) | Chassis Mount | Screw Terminal | LED Indicator | ||
$369.17000 | 0 - Immediate | MEAN WELL USA Inc. | MEAN WELL USA Inc. | 1 | 1866-3742-ND | PB-600 | Box | Not For New Designs | Enclosed | Lead Acid, Lithium-Ion | 24V | 1 | 28.8V | 21A | - | 90 ~ 264VAC, 127 ~ 370VDC | 600W | 9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm) | Chassis Mount | Screw Terminal | LED Indicator |