Battery Chargers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
3212
BATT CHRGR ENCLOSED 10V-14V 1.5A
Patco Electronics
2
In Stock
1 : $1,031.16000
Bulk
Bulk
Active
Enclosed
Lead Acid
12V
1
10V ~ 14V
1.5A
8.5 Hrs
120VAC
-
7.00" L x 3.50" W x 2.50" H (177.80mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
320(1,2)P, 320(1,2)-750
BATT CHRGR ENCLOSED 10V-14V 1.5A
Patco Electronics
0
In Stock
Check Lead Time
1 : $719.70000
Bulk
Bulk
Active
Enclosed
Lead Acid
12V
1
10V ~ 14V
1.5A
8.5 Hrs
115 ~ 130VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
320(1,2)P, 320(1,2)-750
BATT CHG ENCLOSED 10V14V 800MA
Patco Electronics
1
In Stock
1 : $724.46000
Bulk
Bulk
Active
Enclosed
Lead Acid
12V
1
10V ~ 14V
800mA
8.5 Hrs
115 ~ 130VAC
-
5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
Chassis Mount
-
Multiple Charge Modes
Showing
of 3

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.