Battery Chargers

Results: 2
Voltage - Nominal
12V13.8V
Charge Current - Max
1.8A5A
Charge Time
8 Hrs-
Voltage - Input
90 ~ 264VAC120VAC
Power - Max
30W-
Size / Dimension
4.61" L x 2.40" W x 1.46" H (117.00mm x 61.00mm x 37.00mm)-
Mounting Type
-Desktop
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Number of Cells
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
PCCG-SLA12V1800
PCCG-SLA12V1800
BATT CHARGER DESKTOP 13.8V 1.8A
ZEUS Battery Products
169
In Stock
1 : $35.61000
Bulk
-
Bulk
ActiveDesktopLead Acid12V113.8V1.8A8 Hrs90 ~ 264VAC30W4.61" L x 2.40" W x 1.46" H (117.00mm x 61.00mm x 37.00mm)DesktopAlligator ClipsLED Indicator
PCCG-SLA12V5000
PCCG-SLA12V5000
BATT CHARGER DESKTOP 12V 5A
ZEUS Battery Products
211
In Stock
1 : $84.59000
Bulk
-
Bulk
ActiveDesktopLead Acid12V112V5A-120VAC---Alligator ClipsLED Indicator
Showing
of 2

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.