Results: 0
Manufacturer
3PEAKams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedBenchmarqCirrus Logic Inc.Dallas SemiconductorDiodes IncorporatedEpson Electronics America Inc-Semiconductor DivEVVOFairchild SemiconductorFreescale Semiconductor
Series
-*ADP3801BatteryManager™Boomer®BQ2058BQ25170bqSWITCHER™bqTINY™bqTINY™ IIIbqTINY™-IIEZPBS™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Battery Chemistry
-Lead AcidLead Acid, Li-Ion/Li-Polymer, Lithium Phosphate/LiFePO4, NiCd, NiMH, SuperCapLithium IonLithium Ion/PolymerLithium Ion/Polymer, Lithium Iron PhosphateLithium Iron PhosphateMulti-ChemistryNickel Metal HydrideSmart BatteriesSupercapacitor
Number of Cells
11 ~ 101 ~ 161 ~ 21 ~ 31 ~ 41 ~ 51 ~ 61 ~ 71 ~ 81 ~ 92
Current - Charging
-ConstantConstant - ProgrammableConstant, Pulsed
Programmable Features
-CurrentCurrent LimitCurrent, TimerCurrent, Timer, VoltageCurrent, VoltageI²C or ResistorTimerTimer, VoltageTrickle Charge ModeVoltage
Fault Protection
-Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Over VoltageOver Current, Over Temperature, Over Voltage, Reverse BatteryOver Current, Over Temperature, Over Voltage, Reverse Battery, Short CircuitOver Current, Over Temperature, Over Voltage, Reverse CurrentOver Current, Over Temperature, Over Voltage, Reverse Current, Short CircuitOver Current, Over Temperature, Over Voltage, Short CircuitOver Current, Over Temperature, Over-Under VoltageOver Current, Over Temperature, Over-Under Voltage, Reverse Battery, Short CircuitOver Current, Over Temperature, Over-Under Voltage, Reverse Current
Charge Current - Max
7.5mA10mA15mA25mA30mA40mA50mA70mA100mA120mA135mA150mA
Battery Pack Voltage
0V ~ 10.5V0.3V ~ 14V1.25V ~ 21.9V1.3V ~ 80V1.5V1.5075V2V2V ~ 4.03V2V ~ 8.4V2V ~ 8.7V2.1V2.2V ~ 4.6V
Voltage - Supply (Max)
1.98V3.3V3.6V4.28V4.4V4.5V4.9V5V5.25V5.4V5.5V5.5V, 36V
Interface
-GPIO, I2CI2CI2C, SMBusI2C, SMBus, USBI2C, USBSerialSMBusSPIUSBWireless
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-40°C ~ 100°C-40°C ~ 100°C (TA)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 130°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 155°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
4-XDFN6-UFBGA, WLCSP6-UFDFN6-UFDFN Exposed Pad6-VDFN Exposed Pad6-WDFN Exposed Pad6-WFDFN Exposed Pad6-XDFN Exposed Pad6-XFBGA, DSBGA6-XFDFN Exposed Pad8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
4-USPN (0.90x1.2)6-DFN (2x2)6-DFN (3x3)6-DSBGA6-MicroPak6-MLPD-UT (2x2)6-SSOP6-TDFN (2x2)6-TDFN (3x3)6-USP-B07 (1.8x2)6-USPC (1.8x2)6-USPEL (1.8x2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.