Batteries Rechargeable (Secondary)

Results: 2
Capacity
5Ah25Ah
Size / Dimension
1.75" Dia x 2.87" H (44.5mm x 72.9mm)2.57" Dia x 6.25" H (65.3mm x 158.8mm)
Termination Style
Spade, .250" (6.3mm)Threaded Post, M6 and M8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
0820-0004
0820-0004
BATTERY LEAD ACID 2V 25AH
EnerSys
21
In Stock
1 : $246.73000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
2 V
25Ah
2.57" Dia x 6.25" H (65.3mm x 158.8mm)
Threaded Post, M6 and M8
0800-0004
0800-0004
BATTERY LEAD ACID 2V 5AH
EnerSys
0
In Stock
Check Lead Time
1 : $61.37000
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
2 V
5Ah
1.75" Dia x 2.87" H (44.5mm x 72.9mm)
Spade, .250" (6.3mm)
Showing
of 2

Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.