50Ah Batteries Rechargeable (Secondary)

Results: 2
Manufacturer
B B BatteryTycon Systems Inc.
Series
-EB
Packaging
BoxBulkRetail Package
Battery Chemistry
Lithium Iron PhosphateSealed Lead Acid (SLA, VRLA)
Battery Cell Size
12V-
Size / Dimension
7.81" L x 6.56" W x 6.79" H (198.5mm x 166.5mm x 172.5mm)9.02" L x 5.43" W x 8.19" H (229.0mm x 138.0mm x 208.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
EB50-12-I2
EB50-12-I2
BATTERY LEAD ACID 12V 50AH
B B Battery
8
In Stock
1 : $225.51000
Bulk
1 : $465.77000
Box
Bulk
Box
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
50Ah
7.81" L x 6.56" W x 6.79" H (198.5mm x 166.5mm x 172.5mm)
Bolt, M6
TPBAT12-50-L
TPBAT12-50-L
BATTERY LITHIUM 12V 50AH 12V
Tycon Systems Inc.
1
Marketplace
1 : $779.92000
Retail Package
-
Retail Package
Active
Lithium Iron Phosphate
12V
12 V
50Ah
9.02" L x 5.43" W x 8.19" H (229.0mm x 138.0mm x 208.0mm)
Bolt, M6
Showing
of 2

50Ah Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.