4.2Ah Batteries Rechargeable (Secondary)

Results: 3
Series
HHRLC
Product Status
ActiveObsolete
Battery Chemistry
Nickel Metal HydrideSealed Lead Acid (SLA, VRLA)
Battery Cell Size
-L-Fat A
Voltage - Rated
1.2 V6 V
Size / Dimension
0.72" Dia x 2.64" H (18.2mm x 67.0mm)2.80" L x 1.93" W x 4.06" H (71.0mm x 49.0mm x 103.2mm)-
Termination Style
Flat Top (Non-Extending)Solder TabSpade, .187" (4.7mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
HHR-450AB21
HHR-450AB21
BATTERY NIMH 1.2V 4.2AH L-FAT A
Panasonic - BSG
1,665
In Stock
1 : $16.74000
Bulk
Bulk
ActiveNickel Metal HydrideL-Fat A1.2 V4.2Ah0.72" Dia x 2.64" H (18.2mm x 67.0mm)Flat Top (Non-Extending)
HHR-450AB21T
HHR-450AB21T
BATTERY NIMH 1.2V 4.2AH L-FAT A
Panasonic - BSG
81
In Stock
Value Added Item
1 : $19.07000
Bulk
Bulk
ActiveNickel Metal HydrideL-Fat A1.2 V4.2Ah-Solder Tab
LC-R064R2P
LC-R064R2P
BATTERY LEAD ACID 6V 4.2AH
Panasonic - BSG
0
In Stock
Obsolete
Bulk
ObsoleteSealed Lead Acid (SLA, VRLA)-6 V4.2Ah2.80" L x 1.93" W x 4.06" H (71.0mm x 49.0mm x 103.2mm)Spade, .187" (4.7mm)
Showing
of 3

4.2Ah Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.