20Ah Batteries Rechargeable (Secondary)

Results: 8
Manufacturer
B B BatteryPanasonic - BSG
Series
BPEBEVPHRLCLC-P
Packaging
BoxBulk
Product Status
ActiveObsolete
Size / Dimension
7.13" L x 3.00" W x 6.57" H (181.0mm x 76.0mm x 167.0mm)7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm)7.20" L x 3.07" W x 6.65" H (183.0mm x 78.0mm x 169.0mm)
Termination Style
Nut and Bolt, M5Threaded Post, M5
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
HR22-12-B1
HR22-12-B1
BATTERY LEAD ACID 12V 20AH
B B Battery
15
In Stock
1 : $83.98000
Bulk
1 : $183.67000
Box
Bulk
Box
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
20Ah
7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm)
Nut and Bolt, M5
BP20-12-B1
BP20-12-B1
BATTERY LEAD ACID 12V 20AH
B B Battery
170
In Stock
1 : $156.80000
Box
Box
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
20Ah
7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm)
Nut and Bolt, M5
LC-X1220P
LC-X1220P
BATTERY LEAD ACID 12V 20AH
Panasonic - BSG
681
In Stock
1 : $101.43000
Bulk
Bulk
Bulk
Obsolete
Sealed Lead Acid (SLA, VRLA)
-
12 V
20Ah
7.20" L x 3.07" W x 6.65" H (183.0mm x 78.0mm x 169.0mm)
Nut and Bolt, M5
EB20-12-B1
EB20-12-B1
BATTERY LEAD ACID 12V 20AH
B B Battery
13
In Stock
1 : $75.11000
Box
1 : $155.14000
Box
Box
Box
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
20Ah
7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm)
Nut and Bolt, M5
BATTERY LEAD ACID 12V 20AH
LC-P1220AP
BATTERY LEAD ACID 12V 20AH
Panasonic - BSG
0
In Stock
Check Lead Time
32 : $144.34375
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
20Ah
7.13" L x 3.00" W x 6.57" H (181.0mm x 76.0mm x 167.0mm)
Threaded Post, M5
BATTERY LEAD ACID 12V 20AH
LC-P1220P
BATTERY LEAD ACID 12V 20AH
Panasonic - BSG
0
In Stock
Check Lead Time
32 : $146.15969
Bulk
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
20Ah
7.13" L x 3.00" W x 6.57" H (181.0mm x 76.0mm x 167.0mm)
Nut and Bolt, M5
EVP20-12-B1
EVP20-12-B1
BATTERY LEAD ACID 12V 20AH
B B Battery
0
In Stock
Active
Bulk
Active
Sealed Lead Acid (SLA, VRLA)
-
12 V
20Ah
7.19" L x 3.05" W x 6.59" H (182.5mm x 77.5mm x 167.5mm)
Nut and Bolt, M5
LC-X1220AP
LC-X1220AP
BATTERY LEAD ACID 12V 20AH
Panasonic - BSG
0
In Stock
Obsolete
Bulk
Obsolete
Sealed Lead Acid (SLA, VRLA)
-
12 V
20Ah
7.13" L x 3.00" W x 6.57" H (181.0mm x 76.0mm x 167.0mm)
Threaded Post, M5
Showing
of 8

20Ah Batteries Rechargeable (Secondary)


Rechargeable (secondary) batteries are electrochemical storage cells that function on the basis of a reversible chemical reaction, allowing depleted cells to be replenished and reused numerous times before requiring disposal. Typically, secondary cells store less energy in a given space than comparable primary cells and exhibit higher levels of self-discharge, making them less stable in long-term storage. While generally more costly on a unit basis than primary cells, their potential for reuse makes them a more economical choice for many applications. While the term "battery" is most properly reserved for an assembly of multiple individual cells, its use in reference to a single cell is common.