Batteries Non-Rechargeable (Primary)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
LR6XWA/B
LR6XWA/BXU
BATTERY ALKALINE 1.5V AA
Panasonic Energy
130,701
In Stock
1 : $0.67000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
LR6XWA/B
LR6XWA/2SB
BATTERY ALKALINE 1.5V AA
Panasonic Energy
15,344
In Stock
2 : $0.95500
Bulk
Bulk
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
1215
1215
BATTERY ZINC CARBON 1.5V AA
Energizer Battery Company
0
In Stock
Check Lead Time
192 : $0.50797
Bulk
Bulk
Active
Zinc Carbon
AA
1.5 V
1.1Ah
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
BATTERY ALKALINE 1.5V AA
LR6XWA/C
BATTERY ALKALINE 1.5V AA
Panasonic Energy
0
In Stock
Check Lead Time
144 : $1.00854
Box
Box
Active
Alkaline Manganese Dioxide
AA
1.5 V
-
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Button Top (Extending)
-
Showing
of 4

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.