28mAh Batteries Non-Rechargeable (Primary)

Results: 4
Manufacturer
Murata ElectronicsSeiko Instruments
Packaging
BulkTray
Product Status
ActiveObsolete
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
SR626/8MR1WW
SR626/8MR1
BATTERY SLVR OX 1.55V COIN 6.8MM
Murata Electronics
7,832
In Stock
1 : $1.17000
Bulk
Bulk
Active
Silver Oxide
Coin, 6.8mm
1.55 V
28mAh
0.27" Dia x 0.10" H (6.8mm x 2.6mm)
Requires Holder
-
SR626W
SR626W
BATTERY SLVR OX 1.55V COIN 6.8MM
Seiko Instruments
0
In Stock
Check Lead Time
1 : $2.32000
Tray
Tray
Active
Silver Oxide
Coin, 6.8mm
1.55 V
28mAh
0.27" Dia x 0.10" H (6.8mm x 2.6mm)
Requires Holder
-
SR626_6.8mmx2.6mm
SR626SW
BATTERY SLVR OX 1.55V COIN 6.8MM
Seiko Instruments
0
In Stock
600 : $1.10497
Tray
Tray
Obsolete
Silver Oxide
Coin, 6.8mm
1.55 V
28mAh
0.27" Dia x 0.10" H (6.8mm x 2.6mm)
Requires Holder
-
BATTERY SILVER OXIDE COIN 6.8MM
SR626W-5SE
BATTERY SILVER OXIDE COIN 6.8MM
Seiko Instruments
0
In Stock
Check Lead Time
400 : $1.62000
Bulk
Bulk
Active
Silver Oxide
Coin, 6.8mm
-
28mAh
0.27" Dia x 0.10" H (6.8mm x 2.6mm)
Requires Holder
-
Showing
of 4

28mAh Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.