16mAh Batteries Non-Rechargeable (Primary)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
Features
SR521_5.8mmx2.0mm
BATTERY SLVR OX 1.55V COIN 5.8MM
Seiko Instruments
9,403
In Stock
1 : $1.68000
Tray
Tray
Active
Silver Oxide
Coin, 5.8mm
1.55 V
16mAh
0.23" Dia x 0.08" H (5.8mm x 2.0mm)
Requires Holder
-
SR616_6.8mmx1.6mm
BATTERY SLVR OX 1.55V COIN 6.8MM
Seiko Instruments
711
In Stock
1 : $1.87000
Tray
Tray
Active
Silver Oxide
Coin, 6.8mm
1.55 V
16mAh
0.27" Dia x 0.06" H (6.8mm x 1.6mm)
Requires Holder
-
SR616_6.8mmx1.6mm
BATTERY SILVER OXIDE COIN 6.8MM
Seiko Instruments
0
In Stock
Check Lead Time
2,000 : $1.11465
Bulk
Bulk
Active
Silver Oxide
Coin, 6.8mm
-
16mAh
0.27" Dia x 0.06" H (6.8mm x 1.6mm)
Requires Holder
-
SR521_5.8mmx2.0mm
BATTERY SILVER OXIDE COIN 5.8MM
Seiko Instruments
0
In Stock
Check Lead Time
2,000 : $1.27726
Bulk
Bulk
Active
Silver Oxide
Coin, 5.8mm
-
16mAh
0.23" Dia x 0.08" H (5.8mm x 2.0mm)
Requires Holder
-
Showing
of 4

16mAh Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.