150mAh Batteries Non-Rechargeable (Primary)

Results: 5
Manufacturer
Energizer Battery CompanyMurata Electronics
Series
357/303A76LR44RSR44R
Packaging
BoxBulk
Product Status
ActiveObsolete
Battery Chemistry
Alkaline Manganese DioxideSilver Oxide
Voltage - Rated
1.5 V1.55 V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
A76VP
A76
BATT ALKALINE 1.5V COIN 11.6MM
Energizer Battery Company
179,000
In Stock
1,000 : $0.63969
Bulk
Bulk
Active
Alkaline Manganese Dioxide
Coin, 11.6mm
1.5 V
150mAh
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Requires Holder
357-303HVP
357-303TZ
BATT SILVER OX 1.55V COIN 11.6MM
Energizer Battery Company
2,970
In Stock
1 : $4.66000
Bulk
Bulk
Active
Silver Oxide
Coin, 11.6mm
1.55 V
150mAh
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Requires Holder
SR44R
SR44R
BATT SILVER OX 1.55V COIN 11.6MM
Murata Electronics
489
In Stock
1 : $5.97000
Box
Box
Active
Silver Oxide
Coin, 11.6mm
1.55 V
150mAh
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Requires Holder
LR44R
LR44R
BATT ALKALINE 1.5V COIN 11.6MM
Murata Electronics
0
In Stock
Check Lead Time
1 : $1.08000
Box
Box
Active
Alkaline Manganese Dioxide
Coin, 11.6mm
1.5 V
150mAh
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Requires Holder
357-303HVP
357-303VZ
BATT SILVER OX 1.55V COIN 11.6MM
Energizer Battery Company
0
In Stock
Obsolete
Bulk
Obsolete
Silver Oxide
Coin, 11.6mm
1.55 V
150mAh
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Requires Holder
Showing
of 5

150mAh Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.