Power Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PP3-002AH
PP3-002AH
CONN PWR PLUG 2.1X5.5MM SOLDER
Same Sky (Formerly CUI Devices)
2,235
In Stock
1 : $2.78000
Bag
-
Bag
Active
Plug
Female
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet(s)
Unshielded
-
Black
24VDC
8 A
0.551" (14.00mm)
-
-
-25°C ~ 70°C
4840 Series
4840.2200
CONN PWR JACK 2.1X6.3MM SOLDER
SCHURTER Inc.
4,434
In Stock
1 : $4.50000
Bulk
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 6.30mm OD (0.248")
0.079" (2.00mm ID), 0.248" (6.30mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Rear Side Nut
Solder
Unshielded
-
Black
12VAC/DC
500 mA
-
-
-
-20°C ~ 70°C
54-00063_A
54-00063
CONN PWR JACK 2.1X5.5MM SOLDER
Tensility International Corp
12,168
In Stock
1 : $7.21000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount
Bulkhead - Rear Side Nut
Solder
-
Mounting Hardware
-
48VDC
6.5 A
-
-
-
-10°C ~ 60°C
Showing
of 3

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.