Audio Connectors

Results: 4
Number of Positions/Contacts
2 Conductors, 3 Contacts3 Conductors, 3 Contacts3 Conductors, 4 Contacts3 Conductors, 5 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle SwitchTwo Switches
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
Grade
Qualification
165
In Stock
1 : $2.15000
Bag
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
2 Conductors, 3 Contacts
Single Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
-
-
-10°C ~ 70°C
-
-
152
In Stock
1 : $3.01000
Bag
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
3 Conductors, 4 Contacts
Single Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
-
-
-10°C ~ 70°C
-
-
264
In Stock
1 : $1.39000
Bag
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
-
-
-10°C ~ 70°C
-
-
99
In Stock
1 : $6.14000
Bag
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.253" (6.43mm)
3 Conductors, 5 Contacts
Two Switches
Panel Mount, Through Hole
Solder Eyelet(s)
Unshielded
-
-
-10°C ~ 70°C
-
-
Showing
of 4

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.