Audio Connectors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
STX-3000
CONN JACK STEREO 3.5MM TH R/A
Kycon, Inc.
16,497
In Stock
1 : $1.01000
Bag
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Kinked Pin
Unshielded
Board Guide
-
-25°C ~ 80°C
54-00081_front
CONN JACK PNL MNT 3.5MM STEREO
Tensility International Corp
1,622
In Stock
1 : $3.64000
Bulk
-
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
Mounting Hardware
Black
-25°C ~ 85°C
35PRM3
3.5MM JACK, PANEL MOUNT, STEREO,
Switchcraft Inc.
826
In Stock
1 : $4.27000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount
Solder Eyelet(s)
Unshielded
-
White
-
Showing
of 3

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.