Audio Connectors

Results: 8
Series
-SJ
Signal Lines
MonoStereo (3 Conductor, TRS)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts2 Conductors, 4 Contacts3 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle SwitchTwo Switches
Mounting Type
Panel Mount, Right AngleThrough HoleThrough Hole, Right Angle
Termination
SolderSolder Eyelet(s)
Features
CoverCover, Mounting Hardware, Thread LockMounting Hardware, Thread Lock
Insulation Color
-Black
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
MJ-63032A
MJ-63032A
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
719
In Stock
1 : $1.86000
Bag
-
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Panel Mount, Right Angle
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
MJ-63022B
MJ-63022B
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
604
In Stock
1 : $2.05000
Bag
-
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
Cover
-
-25°C ~ 70°C
MJ-63052A
MJ-63052A
AUDIO JACK, 6.35 MM, VERTICAL, 2
CUI Devices
766
In Stock
1 : $2.24000
Bag
-
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 3 Contacts
Single Switch
Through Hole
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
SJ-63062A
SJ-63062A
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
943
In Stock
1 : $2.88000
Bag
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
MJ-63012G
MJ-63012G
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
809
In Stock
1 : $2.99000
Bag
-
Bag
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
3 Conductors, 4 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
Black
-25°C ~ 70°C
SJ-63062B
SJ-63062B
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
388
In Stock
1 : $3.09000
Bag
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 3 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
Cover, Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
MJ-63042J
MJ-63042J
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
339
In Stock
1 : $3.76000
Bag
-
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 4 Contacts
Two Switches
Through Hole, Right Angle
Solder
Unshielded
Mounting Hardware, Thread Lock
-
-25°C ~ 70°C
MJ-63022A
MJ-63022A
AUDIO JACK, 6.35 MM, HORIZONTAL,
CUI Devices
32
In Stock
1 : $1.95000
Bag
-
Bag
Active
Phone Jack
Female
Mono
6.35mm (0.250", 1/4") - Headphone
0.252" (6.40mm)
2 Conductors, 2 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Cover
-
-25°C ~ 70°C
Showing
of 8

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.