Barrel, Bullet Connectors

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Diameter - Barrel
Wire Gauge
Length - Overall
Length - Barrel
Insulation
Termination
Features
Contact Material
Contact Finish
Color
0191640010
CONN TERM PIN 18-22AWG CRIMP
Molex
2,234
In Stock
1 : $1.33000
Bulk
Bulk
Active
Male, Pin (Plug)
0.156" (3.96mm)
18-22 AWG
1.430" (36.32mm)
0.360" (9.14mm)
Fully Insulated Heat Shrink
Crimp
-
Copper
Tin
Red
01916400xx
CONN TERM PIN 14-16AWG CRIMP
Molex
2,715
In Stock
1 : $1.44000
Bulk
Bulk
Active
Male, Pin (Plug)
0.156" (3.96mm)
14-16 AWG
1.430" (36.32mm)
0.360" (9.14mm)
Fully Insulated Heat Shrink
Crimp
-
Copper
Tin
Blue
01916400xx
CONN TERM PIN 14-16AWG CRIMP
Molex
2,250
In Stock
1 : $1.50000
Bulk
Bulk
Active
Male, Pin (Plug)
0.180" (4.57mm)
14-16 AWG
1.480" (37.59mm)
0.420" (10.67mm)
Fully Insulated Heat Shrink
Crimp
-
Copper
Tin
Blue
191640315
CONN TERM PIN 14-16AWG CRIMP
Molex
15,268
In Stock
1 : $1.88000
Cut Tape (CT)
500 : $0.99482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Male, Pin (Plug)
0.156" (3.96mm)
14-16 AWG
1.430" (36.32mm)
0.360" (9.14mm)
Fully Insulated Heat Shrink
Crimp
-
Copper
Tin
Blue
0191640009
CONN TERM PIN 18-22AWG CRIMP
Molex
0
In Stock
Check Lead Time
1 : $1.39000
Bulk
Bulk
Active
Male, Pin (Plug)
0.180" (4.57mm)
18-22 AWG
1.480" (37.59mm)
0.420" (10.67mm)
Fully Insulated Heat Shrink
Crimp
-
Copper
Tin
Red
0191640314
CONN TERM PIN 14-16AWG CRIMP
Molex
0
In Stock
Check Lead Time
3,000 : $1.14834
Tape & Reel (TR)
Tape & Reel (TR)
Active
Male, Pin (Plug)
0.180" (4.57mm)
14-16 AWG
1.480" (37.59mm)
0.420" (10.67mm)
Fully Insulated Heat Shrink
Crimp
-
Copper
Tin
Blue
0191640807
CONN TERM PIN 18-22AWG CRIMP
Molex
0
In Stock
Check Lead Time
3,000 : $1.16420
Tape & Reel (TR)
Tape & Reel (TR)
Active
Male, Pin (Plug)
0.156" (3.96mm)
18-22 AWG
1.430" (36.32mm)
0.360" (9.14mm)
Fully Insulated Heat Shrink
Crimp
-
Copper
Tin
Red
Showing
of 7

Barrel, Bullet Connectors


Bullet connectors, also known as barrel connectors, are a simple single conductor solution to provide quick and reliable wire connections. The receptacle (socket) is a circular, hollow tube and the plug is a pin with a rounded end to easily connect with the female connector. They are available in a wide range of wire gauges, barrel lengths, and barrel diameters. These can be uninsulated or insulated, with multiple termination styles and contact finish options.