Banana, Meter Interface

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Stacking Method
Configuration
1st Connector
2nd Connector
Cable Length
Type
Contents
Material - Insulation
Wire Gauge
Voltage - Rated
Ratings
Current Rating (Amps)
B-24-02
B-24-02
TEST LEAD BANANA TO BANANA 24"
Pomona Electronics
555
In Stock
1 : $21.40000
Bulk
Bulk
Active
Multi-Stacking, Front and Vertical (Both Connectors)
Banana to Banana
Banana Plug, Single, Stackable
Banana Plug, Single, Stackable
24.0" (609.60mm)
Patch Cord
2 Leads, Black and Red
Poly-Vinyl Chloride (PVC)
18 AWG
5000VDC (5kV)
-
15A
6342
6342
TEST LEAD BANANA TO PROBE 39.4"
Pomona Electronics
895
In Stock
1 : $54.30000
Bulk
Bulk
Active
Non Stackable
Banana to Test Probe
Banana Plug, Single, Sheathed, Right Angle
Test Probe, Spring Loaded
39.4" (1000.00mm)
DMM Test Leads
2 Leads, Gray, Black and Red Plugs
Silicone
20 AWG
1000VAC (1kV)
CAT II 1000V
3A
Showing
of 2

Banana, Meter Interface


Banana and Meter Interface test leads consist of a probe, clip, or plug on one end and a banana plug interconnect on the other end. These cables provide a connection between a measurement device and an electronic circuit. The test lead connectors include banana plug, alligator clip, banana socket, bantam plug, fuse probe handle, Kelvin clip, hook pincer, tweezer, test probe, tip plug, WECO 310 phone plug, wire clamp, and wire leads.