if (Model.NotificationsEnabled) { }

Balun

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
TC9-1-75X+
TC1-1-13MX+
1:1 CORE & WIRE TRANSFORMER, 4.5
Mini-Circuits
3,438
In Stock
1 : $5.29000
Cut Tape (CT)
2,000 : $1.98432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5MHz ~ 3GHz
50 / 50Ohm
3dB
6.79dB
6-SMD (5 Leads), Flat Lead
Surface Mount
TC1-42+
TC1-1T+
1:1 CORE & WIRE TRANSFORMER, 0.4
Mini-Circuits
11,063
In Stock
1 : $5.99000
Cut Tape (CT)
2,000 : $2.53765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400kHz ~ 500MHz
50 / 50Ohm
3dB
6.9dB
6-SMD (5 Leads), Flat Lead
Surface Mount
TC1-42+
TC1-1-13M+
1:1 CORE & WIRE TRANSFORMER, 4.5
Mini-Circuits
3,953
In Stock
1 : $6.66000
Cut Tape (CT)
2,000 : $2.15605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5MHz ~ 3GHz
50 / 50Ohm
3dB
6.79dB
6-SMD (5 Leads), Flat Lead
Surface Mount
TCM1-1X+
TCM1-83X+
1:1 CORE & WIRE TRANSFORMER, 10
Mini-Circuits
4,798
In Stock
1 : $23.82000
Cut Tape (CT)
2,000 : $16.08447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10MHz ~ 8GHz
50 / 50Ohm
3dB
10.56dB
6-SMD Module
Surface Mount
Showing
of 4

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.