Specialized
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
612 In Stock | 1 : $7.90000 Tube | Tube | Active | - | Non-Stackthrough, Unkeyed (PC/104) | PC/104 | 40 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Solder | - | - | Gold | 3.00µin (0.076µm) | Black | |||
231 In Stock | 1 : $18.93000 Tube | Tube | Active | - | Stackthrough, Unkeyed + Organizer (PC/104) | PC/104 | 40 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Press-Fit | - | - | Gold | 10.0µin (0.25µm) | Black | |||
987 In Stock | 1 : $8.67000 Tube | Tube | Active | - | Non-Stackthrough, (PC/104) | PC/104 | 40 | All | 0.100" (2.54mm) | 2 | - | Through Hole | Press-Fit | - | - | Gold | 10.0µin (0.25µm) | Black |