Specialized

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
M20-6113245
M20-6113245
CONN NON-STKTHRU PC/104 64P PCB
Harwin Inc.
589
In Stock
1 : $10.82000
Tube
Tube
Active
-
Non-Stackthrough, Unkeyed (PC/104)
PC/104
64
All
0.100" (2.54mm)
2
-
Through Hole
Solder
-
-
Gold
3.00µin (0.076µm)
Black
M20-6163205
M20-6163205
CONN NON-STKTHRU PC/104 64P PCB
Harwin Inc.
0
In Stock
Check Lead Time
1,002 : $9.03800
Tube
Tube
Active
-
Non-Stackthrough, (PC/104)
PC/104
64
All
0.100" (2.54mm)
2
-
Through Hole
Press-Fit
-
-
Gold
10.0µin (0.25µm)
Black
Showing
of 2

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.