Backplane Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Pitch
Number of Rows
Mounting Type
Connector Usage
Features
Color
516-020-000-151
CONN HSG RACK & PANEL 20POS GRN
EDAC Inc.
0
In Stock
Check Lead Time
25 : $62.81080
Bulk
Bulk
Active
Housing for Non-Gendered Contacts
Rack and Panel
20
0.150" (3.81mm)
4
Free Hanging (In-Line)
Plug
Backshell, Jackscrew, Guide Pin
Green
516-020-000-251
CONN HSG RACK & PANEL 20POS GRN
EDAC Inc.
0
In Stock
Check Lead Time
25 : $63.34597
Bulk
Bulk
Active
Housing for Non-Gendered Contacts
Rack and Panel
20
0.150" (3.81mm)
4
Free Hanging (In-Line)
Receptacle
Backshell, Jackscrew, Mating Guide
Green
Showing
of 2

Backplane Connector Housings


Backplane connectors are used in high reliability applications such as computer buses and often employ secure fastening hardware for board, free hanging, through-hole, and panel mounting depending on the contact used. Connector housings do not include contacts or additional features such as shielding and backshells. They are differentiated by contact pitch, number of position and rows, connector type, and style.