Automotive Relays

Results: 227
Coil Current
33.3 mA39.6 mA66.7 mA79.2 mA133.3 mA158.3 mA266.7 mA
Coil Voltage
6VDC12VDC24VDC48VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Must Operate Voltage
4.2 VDC8.4 VDC16.8 VDC33.6 VDC
Must Release Voltage
0.6 VDC1.2 VDC2.4 VDC4.8 VDC
Features
-DiodeDiode, Sealed - FullyResistorResistor, Sealed - FullySealed - Fully
Mounting Type
Chassis MountSocketableThrough Hole
Termination Style
PC PinPlug In, Quick Connect - 0.250" (6.3mm)Quick Connect - 0.250" (6.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
227Results
Applied FiltersRemove All

Showing
of 227
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
A21ASQ12VDC16D
A21ASQ12VDC1.6D
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
1,927
In Stock
1 : $3.47000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPST-NO (1 Form A)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msDiode, Sealed - FullySocketablePlug In, Quick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2F1CSQ12VDC1.6
A2F1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
17,492
In Stock
1 : $3.85000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msSealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A21CSP12VDC1.6
A21CSP12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
1,137
In Stock
1 : $3.85000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msSealed - FullyThrough HolePC Pin-40°C ~ 125°C
A2F1CSQ12VDC16R
A2F1CSQ12VDC1.6R
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
22,854
In Stock
1 : $3.93000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msResistor, Sealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A21CSQ12VDC16R
A21CSQ12VDC1.6R
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
1,609
In Stock
1 : $3.93000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msResistor, Sealed - FullySocketablePlug In, Quick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2F1CSQ12VDC16D
A2F1CSQ12VDC1.6D
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
5,294
In Stock
1 : $3.98000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msDiode, Sealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2F1ASQ12VDC16
A2F1ASQ12VDC1.6
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
2,728
In Stock
1 : $3.39000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPST-NO (1 Form A)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msSealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A21ASQ12VDC16
A21ASQ12VDC1.6
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
1,069
In Stock
1 : $3.39000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPST-NO (1 Form A)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msSealed - FullySocketablePlug In, Quick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2F1ASQ12VDC16D
A2F1ASQ12VDC1.6D
RELAY AUTOMOTIVE SPST 40A 12V
CIT Relay and Switch
1,651
In Stock
1 : $3.47000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPST-NO (1 Form A)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msDiode, Sealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2M1ASQ24VDC16D
A2M1ASQ24VDC1.6D
RELAY AUTOMOTIVE SPST 40A 24V
CIT Relay and Switch
602
In Stock
1 : $3.71000
Tray
Tray
ActiveNon Latching66.7 mA24VDCSPST-NO (1 Form A)40 A75VDC - Max16.8 VDC2.4 VDC7 ms5 msDiode, Sealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A21CSQ12VDC16
A21CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
21,900
In Stock
1 : $3.85000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msSealed - FullySocketablePlug In, Quick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2M1CSQ12VDC16
A2M1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
18,094
In Stock
1 : $3.98000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msSealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A21CSQ12VDC16D
A21CSQ12VDC1.6D
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
424
In Stock
1 : $3.98000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msDiode, Sealed - FullySocketablePlug In, Quick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A21CSQ24VDC1.6
A21CSQ24VDC1.6
RELAY AUTOMOTIVE SPDT 40A 24V
CIT Relay and Switch
569
In Stock
1 : $4.01000
Tray
Tray
ActiveNon Latching66.7 mA24VDCSPDT (1 Form C)40 A75VDC - Max16.8 VDC2.4 VDC7 ms5 msSealed - FullySocketablePlug In, Quick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2F_QC
A2F1CSQ48VDC1.6
RELAY AUTOMOTIVE SPDT 40A 48V
CIT Relay and Switch
264
In Stock
1 : $4.01000
Tray
Tray
ActiveNon Latching33.3 mA48VDCSPDT (1 Form C)40 A75VDC - Max33.6 VDC4.8 VDC7 ms5 msSealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2F1CSQ24VDC16
A2F1CSQ24VDC1.6
RELAY AUTOMOTIVE SPDT 40A 24V
CIT Relay and Switch
101
In Stock
1 : $4.01000
Tray
Tray
ActiveNon Latching66.7 mA24VDCSPDT (1 Form C)40 A75VDC - Max16.8 VDC2.4 VDC7 ms5 msSealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2M1CSQ12VDC16D
A2M1CSQ12VDC1.6D
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
777
In Stock
1 : $4.06000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msDiode, Sealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A21CSQ24VDC16R
A21CSQ24VDC1.6R
RELAY AUTOMOTIVE SPDT 40A 24V
CIT Relay and Switch
199
In Stock
1 : $4.06000
Tray
Tray
ActiveNon Latching66.7 mA24VDCSPDT (1 Form C)40 A75VDC - Max16.8 VDC2.4 VDC7 ms5 msResistor, Sealed - FullySocketablePlug In, Quick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2F_QC
A2F1CSQ48VDC1.6D
RELAY AUTOMOTIVE SPDT 40A 48V
CIT Relay and Switch
531
In Stock
1 : $4.09000
Tray
Tray
ActiveNon Latching33.3 mA48VDCSPDT (1 Form C)40 A75VDC - Max33.6 VDC4.8 VDC7 ms5 msDiode, Sealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2M1CSQ24VDC16
A2M1CSQ24VDC1.6
RELAY AUTOMOTIVE SPDT 40A 24V
CIT Relay and Switch
358
In Stock
1 : $4.09000
Tray
Tray
ActiveNon Latching66.7 mA24VDCSPDT (1 Form C)40 A75VDC - Max16.8 VDC2.4 VDC7 ms5 msSealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2F1CSQ24VDC16D
A2F1CSQ24VDC1.6D
RELAY AUTOMOTIVE SPDT 40A 24V
CIT Relay and Switch
201
In Stock
1 : $4.09000
Tray
Tray
ActiveNon Latching66.7 mA24VDCSPDT (1 Form C)40 A75VDC - Max16.8 VDC2.4 VDC7 ms5 msDiode, Sealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2S1CSQ24VDC16D
A2S1CSQ24VDC1.6D
RELAY AUTOMOTIVE SPDT 40A 24V
CIT Relay and Switch
5,075
In Stock
1 : $4.17000
Tray
Tray
ActiveNon Latching66.7 mA24VDCSPDT (1 Form C)40 A75VDC - Max16.8 VDC2.4 VDC7 ms5 msDiode, Sealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2M_QC
A2M1CSQ6VDC1.6
RELAY AUTOMOTIVE SPDT 40A 6V
CIT Relay and Switch
438
In Stock
1 : $5.01000
Tray
Tray
ActiveNon Latching266.7 mA6VDCSPDT (1 Form C)40 A75VDC - Max4.2 VDC0.6 VDC7 ms5 msSealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2S1CSQ12VDC16
A2S1CSQ12VDC1.6
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
482
In Stock
1 : $5.71000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msSealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
A2S1CSQ12VDC1.6R
A2S1CSQ12VDC1.6R
RELAY AUTOMOTIVE SPDT 40A 12V
CIT Relay and Switch
2,532
In Stock
1 : $5.79000
Tray
Tray
ActiveNon Latching133.3 mA12VDCSPDT (1 Form C)40 A75VDC - Max8.4 VDC1.2 VDC7 ms5 msResistor, Sealed - FullyChassis MountQuick Connect - 0.250" (6.3mm)-40°C ~ 125°C
Showing
of 227

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.