Automotive Relays

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingPC Pin
Operating Temperature
-40°C ~ 110°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
ACNM7112
ACNM7112SAX
RELAY AUTOMOTIVE SPST 30A 12V
Panasonic Electric Works
30,664
In Stock
1 : $6.43000
Cut Tape (CT)
200 : $4.82815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Surface MountGull Wing-40°C ~ 110°C
ACNM7112
ACNM7112
RELAY AUTOMOTIVE SPST 30A 12V
Panasonic Electric Works
457
In Stock
1 : $6.07000
Tube
Tube
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Through HolePC Pin-40°C ~ 110°C
2,136
In Stock
1 : $6.43000
Cut Tape (CT)
200 : $4.82815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Surface MountGull Wing-40°C ~ 110°C
563
In Stock
900
Factory
1 : $7.35000
Tube
Tube
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Through HolePC Pin-40°C ~ 110°C
ACNM7112
ACNM7112SAZ
RELAY AUTOMOTIVE SPST 30A 12V
Panasonic Electric Works
161
In Stock
1 : $7.62000
Cut Tape (CT)
200 : $5.71900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Surface MountGull Wing-40°C ~ 110°C
ACNM1112
ACNM3112
MIDDLE LOAD RELAY FOR SMART J/B
Panasonic Electric Works
48
In Stock
1,250
Factory
1 : $6.86000
Tube
Tube
ActiveNon Latching53.3 mA12VDCSPST-NO (1 Form A)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Through HolePC Pin-40°C ~ 85°C
ACNM1112
ACNM1112
RELAY AUTOMOTIVE SPDT 30A 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $5.79000
Tube
Tube
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Through HolePC Pin-40°C ~ 85°C
0
In Stock
Check Lead Time
200 : $5.86270
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)30 A14VDC - Nom7.2 VDC1 VDC10 ms10 ms-Surface MountGull Wing-40°C ~ 110°C
Showing
of 8

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.