Automotive Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,747 In Stock | 1 : $4.44000 Tube | Tube | Active | Non Latching | 83.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
79 In Stock | 1 : $9.09000 Tube | Tube | Active | Non Latching | 83.3 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $6.13000 Tube | Tube | Active | Non Latching | 83.3 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C |