Automotive Relays

Results: 12
Packaging
BoxBulkTube
Product Status
ActiveLast Time Buy
Coil Current
53.3 mA66.7 mA
Contact Form
SPDT (1 Form C) x 2SPDT (1 Form C)
Must Operate Voltage
6.5 VDC7.2 VDC
Must Release Voltage
0.8 VDC1 VDC
Features
Sealed - Flux ProtectionSealed - Fully
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
ACJ1112
ACJ1112
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
630
In Stock
1 : $4.44000
Tube
Tube
ActiveNon Latching66.7 mA12VDCSPDT (1 Form C)20 A14VDC - Nom6.5 VDC0.8 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
ACJ2212
ACJ2212
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
832
In Stock
1 : $5.86000
Tube
Tube
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C) x 220 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
ACJ2112
ACJ2112
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
758
In Stock
1 : $5.86000
Tube
Tube
ActiveNon Latching66.7 mA12VDCSPDT (1 Form C) x 220 A14VDC - Nom6.5 VDC0.8 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
ACJ2112P
ACJ2112P
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
855
In Stock
1 : $7.02000
Tube
Tube
ActiveNon Latching66.7 mA12VDCSPDT (1 Form C) x 220 A14VDC - Nom6.5 VDC0.8 VDC10 ms10 msSealed - Flux ProtectionThrough HolePC Pin-40°C ~ 85°C
ACJ1112P
ACJ1112P
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
140
In Stock
1 : $5.82000
Tube
Tube
ActiveNon Latching66.7 mA12VDCSPDT (1 Form C)20 A14VDC - Nom6.5 VDC0.8 VDC10 ms10 msSealed - Flux ProtectionThrough HolePC Pin-40°C ~ 85°C
ACJ5112
ACJ5112
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
3,295
In Stock
1 : $8.94000
Tube
Tube
Last Time BuyNon Latching66.7 mA12VDCSPDT (1 Form C) x 220 A14VDC - Nom6.5 VDC0.8 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
ACJ5212
ACJ5212
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
968
In Stock
1 : $9.45000
Box
Box
Last Time BuyNon Latching53.3 mA12VDCSPDT (1 Form C) x 220 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
ACJ1212P
ACJ1212P
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
70
In Stock
1 : $4.17000
Tube
Tube
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)20 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - Flux ProtectionThrough HolePC Pin-40°C ~ 85°C
ACJ2212P
ACJ2212P
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
40
In Stock
1 : $6.86000
Bulk
Bulk
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C) x 220 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - Flux ProtectionThrough HolePC Pin-40°C ~ 85°C
ACJ1212
ACJ1212
RELAY AUTOMOTIVE SPDT 20A 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : $4.44000
Box
Box
ActiveNon Latching53.3 mA12VDCSPDT (1 Form C)20 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
ACJ5x12P
ACJ5212P
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
0
In Stock
1,400 : $4.00493
Tube
Tube
Last Time BuyNon Latching53.3 mA12VDCSPDT (1 Form C) x 220 A14VDC - Nom7.2 VDC1 VDC10 ms10 msSealed - Flux ProtectionThrough HolePC Pin-40°C ~ 85°C
ACJ5x12P
ACJ5112P
RELAY AUTOMOTIVE SPDTX2 20A 12V
Panasonic Electric Works
8
In Stock
1 : $9.45000
Tube
Tube
Last Time BuyNon Latching66.7 mA12VDCSPDT (1 Form C) x 220 A14VDC - Nom6.5 VDC0.8 VDC10 ms10 msSealed - Flux ProtectionThrough HolePC Pin-40°C ~ 85°C
Showing
of 12

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.