Automotive Relays

Results: 10
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Potter & Brumfield Relays
Coil Current
66 mA66.7 mA133 mA
Coil Voltage
12VDC24VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
40 A45 A
Must Operate Voltage
6.9 VDC14.1 VDC
Must Release Voltage
1.2 VDC2.4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
V23076 Series
1-1393277-4
RELAY AUTOMOTIVE SPST 45A 12V
TE Connectivity AMP Connectors
8,904
In Stock
1 : $7.35000
Bulk
Bulk
ActiveNon Latching133 mA12VDCSPST-NO (1 Form A)45 A12VDC - Nom6.9 VDC1.2 VDC5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
V23076 Series
1393277-4
RELAY AUTOMOTIVE SPDT 45A 12V
TE Connectivity AMP Connectors
3,805
In Stock
1 : $9.34000
Bulk
Bulk
ActiveNon Latching133 mA12VDCSPDT (1 Form C)45 A12VDC - Nom6.9 VDC1.2 VDC5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
2,552
In Stock
1 : $18.15000
Bulk
Bulk
ActiveNon Latching66 mA24VDCSPDT (1 Form C)45 A12VDC - Nom14.1 VDC2.4 VDC5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
1-1393277-7
1-1393277-7
RELAY AUTOMOTIVE SPST 40A 12V
TE Connectivity AMP Connectors
369
In Stock
1 : $7.67000
Bulk
Bulk
ActiveNon Latching133 mA12VDCSPST-NO (1 Form A)40 A12VDC - Nom6.9 VDC1.2 VDC5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
1-1393277-8
1-1393277-8
RELAY AUTOMOTIVE SPST 45A 24V
TE Connectivity AMP Connectors
183
In Stock
1 : $10.34000
Bulk
Bulk
ActiveNon Latching66.7 mA24VDCSPST-NO (1 Form A)45 A12VDC - Nom14.1 VDC2.4 VDC5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
V23076 Series
1393277-9
RELAY AUTOMOTIVE SPDT 40A 24V
TE Connectivity AMP Connectors
525
In Stock
1 : $12.44000
Bulk
Bulk
ActiveNon Latching66 mA24VDCSPDT (1 Form C)40 A12VDC - Nom14.1 VDC2.4 VDC5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
525
In Stock
1 : $12.08000
Bulk
Bulk
ActiveNon Latching66.7 mA24VDCSPST-NO (1 Form A)40 A12VDC - Nom14.1 VDC2.4 VDC5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
V23076 Series
1393277-6
RELAY AUTOMOTIVE SPDT 40A 12V
TE Connectivity AMP Connectors
294
In Stock
1 : $13.50000
Bulk
Bulk
ActiveNon Latching133 mA12VDCSPDT (1 Form C)40 A12VDC - Nom6.9 VDC1.2 VDC5 ms3 msSealed - FullyThrough HolePC Pin-40°C ~ 85°C
0
In Stock
Check Lead Time
420 : $5.30400
Bulk
Bulk
ActiveNon Latching-12VDCSPDT (1 Form C)45 A---5 ms3 ms-Through HolePC Pin-40°C ~ 85°C
0
In Stock
Check Lead Time
525 : $6.68926
Bulk
Bulk
ActiveNon Latching-12VDCSPDT (1 Form C)45 A---5 ms3 ms-Through HolePC Pin-40°C ~ 85°C
Showing
of 10

Automotive Relays


Automotive electromechanical relays are a specialized class designed to operate in temperature extremes, high vibration locations, and have gas and chemical ingress protection. Features may include built-in diodes or resistors, hermetic seals, flux protection or added dust and water ingress protection. Coil types are single or double latching or non latching DPST, SPDT, and SPST contact forms.