Automotive Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,646 In Stock | 1 : $1.89000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 25 A | 20VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
6,972 In Stock | 1 : $3.88000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,041 In Stock | 1 : $4.23000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
4,195 In Stock | 1 : $4.31000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
10,050 In Stock | 1 : $6.02000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
4,524 In Stock | 1 : $2.07000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 380VAC, 75VDC - Max | 8.4 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,639 In Stock | 1 : $2.37000 Tube | Tube | Active | Non Latching | 82.8 mA | 12VDC | SPDT (1 Form C) | 20 A | 380VAC, 75VDC - Max | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,209 In Stock | 1 : $3.30000 Tray | Tray | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 6.5 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
521 In Stock 900 Factory | 1 : $4.72000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 110°C | |||
113 In Stock | 1 : $5.59000 Tube | Tube | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,359 In Stock | 1 : $4.82000 Tube | Tube | Obsolete | Non Latching | 53.3 mA | 12VDC | SPST-NO (1 Form A) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,371 In Stock | 1 : $5.14000 Tube | Tube | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
880 In Stock | 1 : $5.65000 Box | Box | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : $3.73000 Tube | Tube | Active | Non Latching | 75 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 6.5 VDC | 0.8 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 110°C | |||
0 In Stock Check Lead Time | 2,800 : $2.60645 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C |