Audio Transformers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Turns Ratio - Primary:Secondary
Impedance - Primary (Ohms)
Impedance - Secondary (Ohms)
DC Resistance (DCR) - Primary
DC Resistance (DCR) - Secondary
Transformer Type
Frequency Range
Frequency Response
Voltage - Isolation
Insertion Loss
Return Loss
Power Level
Operating Temperature
Approval Agency
Mounting Type
Size / Dimension
Height - Seated (Max)
Termination Style
1750 Series
AUDIO XFMR 22.8K / 8 CHAS MNT
Hammond Manufacturing
9
In Stock
91
Factory
1 : $67.36000
Box
Box
Active
53.11:1
22.8k
8
1.065kOhm
1.02Ohm
Single Ended Audiophile, Ultra-Linear - Tube Output
70Hz ~ 15kHz
±1dB
-
-
-
3.5W
-
-
Chassis Mount
2.000" L x 1.440" W (50.80mm x 36.58mm)
1.773" (45.03mm)
Wire Leads
290 Series
AUDIO XFMR CHAS MNT
Hammond Manufacturing
2
In Stock
87
Factory
1 : $104.66000
Bulk
Bulk
Active
-
-
-
22.5Ohm
240mOhm, 185.4Ohm
-
-
-
120/240VAC
-
-
-
-
-
Chassis Mount
3.250" L x 2.360" W (82.55mm x 59.94mm)
2.058" (52.27mm)
Wire Leads
Showing
of 2

Audio Transformers


Like most other transformer products, audio transformers consist of two or more magnetically coupled coils of wire, usually wound around a magnetic core. They are distinguished from other transformer types by being adapted and characterized for use at frequencies across all or a significant portion of the human audible range spanning roughly 20 Hz to 20 kHz, and are used for isolation and transformation of information in analog format, as contrasted with transformers designed for transmission of information encoded using a digital signaling protocol. Examples include output transformers for vacuum tube amplifiers and voice coupling transformers for traditional telecom applications.