Attenuators

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Attenuation Value
0dB ~ 31.5dB0dB ~ 31.75dB
Frequency Range
9 kHz ~ 8 GHz1 MHz ~ 4 GHz1 MHz ~ 6 GHz1 MHz ~ 8 GHz
Package / Case
20-VFQFN Exposed Pad24-VFQFN Exposed Pad32-VFQFN Exposed Pad
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
BDA4601
BDA4601
1-4000MHZ, 6-BIT DSA, QFN20L 4X4
BeRex Corp
1,995
In Stock
1 : $6.51000
Cut Tape (CT)
1,000 : $3.25452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0dB ~ 31.5dB1 MHz ~ 4 GHz-50 Ohms20-VFQFN Exposed Pad
BDA4601
BDA4620
1-6000MHZ, 6-BIT DSA, QFN20L 4X4
BeRex Corp
1,950
In Stock
1 : $6.83000
Cut Tape (CT)
1,000 : $3.41099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0dB ~ 31.5dB1 MHz ~ 6 GHz-50 Ohms20-VFQFN Exposed Pad
BDA4710
BDA4710
1-8000MHZ, 7-BIT DSA, ADDESSABLE
BeRex Corp
2,000
In Stock
1 : $10.01000
Cut Tape (CT)
1,000 : $5.62781
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0dB ~ 31.75dB1 MHz ~ 8 GHz-50 Ohms32-VFQFN Exposed Pad
BDA4630
BDA4700
1-8000MHZ, 7-BIT DSA, QFN24L 4X4
BeRex Corp
2,000
In Stock
1 : $10.86000
Cut Tape (CT)
1,000 : $5.42943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0dB ~ 31.75dB1 MHz ~ 8 GHz-50 Ohms24-VFQFN Exposed Pad
BDA4710
BDA4730
9KHZ-8GHZ, 7-BIT DSA, ADDESSABLE
BeRex Corp
0
In Stock
1 : $27.54000
Cut Tape (CT)
1,000 : $17.43597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0dB ~ 31.75dB9 kHz ~ 8 GHz-50 Ohms32-VFQFN Exposed Pad
Showing
of 5

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.