Attenuators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
YAT-0A+
YAT-5A+
RF ATTENUATOR 5DB 50OHM 6VDFN
Mini-Circuits
2,787
In Stock
1 : $7.52000
Cut Tape (CT)
2,000 : $3.03602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5dB
0 Hz ~ 18 GHz
1.4W
50 Ohms
6-VDFN Exposed Pad
MFG_AT0904AS
AT0904AS-0300JN-91TR
DC-18GHZ 0.1W AL2O3 CHIP ATTENUA
Vishay Barry
66
In Stock
1 : $18.32000
Cut Tape (CT)
-
Cut Tape (CT)
Digi-Reel®
Active
3dB
0 Hz ~ 18 GHz
100mW
-
4-SMD, No Lead
Showing
of 2

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.