Arrays, Signal Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | Current Saturation - Parallel | Current Saturation - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : $5.91000 Cut Tape (CT) 2,900 : $3.17475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33.8 µH | 135.2 µH | ±20% | 812 mA | 406 mA | 692 mA | 346 mA | 379.5mOhm | 1.52Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
10,587 In Stock | 1 : $3.24000 Cut Tape (CT) 2,900 : $2.06112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.8 µH | 39.2 µH | ±20% | 1.53 A | 765 mA | 1.29 A | 643 mA | 106.8mOhm | 427.3mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
2,302 In Stock | 1 : $6.46000 Cut Tape (CT) 2,900 : $3.04088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 14.79 µH | 59.17 µH | ±20% | 1.24 A | 619 mA | 1.05 A | 523 mA | 163.2mOhm | 652.6mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
6,488 In Stock | 1 : $3.46000 Cut Tape (CT) 3,800 : $2.21850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.61 µH | 38.44 µH | ±20% | 831 mA | 416 mA | 981 mA | 490 mA | 362mOhm | 1.45Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
19,048 In Stock | 1 : $3.67000 Cut Tape (CT) 2,900 : $2.37576 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 22.47 µH | 89.89 µH | ±20% | 1.01 A | 507 mA | 849 mA | 425 mA | 243.1mOhm | 972.4mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
3,786 In Stock | 1 : $6.10000 Cut Tape (CT) 3,800 : $2.84963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15.21 µH | 60.84 µH | ±20% | 658 mA | 329 mA | 779 mA | 390 mA | 576.6mOhm | 2.31Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
775 In Stock | 1 : $6.10000 Cut Tape (CT) 3,800 : $2.94525 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8.41 µH | 33.64 µH | ±20% | 868 mA | 434 mA | 1.05 A | 524 mA | 331.8mOhm | 1.33Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
8,461 In Stock | 1 : $6.61000 Cut Tape (CT) 2,900 : $2.94808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 98.57 µH | 394.3 µH | ±20% | 499 mA | 249 mA | 405 mA | 203 mA | 1Ohm | 4.02Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
2,180 In Stock | 1 : $6.53000 Cut Tape (CT) 2,900 : $3.32775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 47.43 µH | 189.7 µH | ±20% | 749 mA | 374 mA | 584 mA | 292 mA | 446.1mOhm | 1.78Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
0 In Stock 2,900 Marketplace Check Lead Time | 2,900 : $3.22830 Tape & Reel (TR) 2,900 : $2.84962 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | 2 | 81.61 µH | 326.4 µH | ±20% | 580 mA | 290 mA | 446 mA | 223 mA | 743.5mOhm | 2.97Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 1 : $6.41000 Cut Tape (CT) 3,800 : $2.84963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 6.25 µH | 25 µH | ±20% | 1.02 A | 512 mA | 1.22 A | 608 mA | 238.7mOhm | 954.8mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 1 : $6.41000 Cut Tape (CT) 3,800 : $2.84963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 810 nH | 3.24 µH | ±20% | 2.49 A | 1.25 A | 3.38 A | 1.69 A | 40.3mOhm | 161.1mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 3,800 : $2.39063 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 68.89 µH | 275.6 µH | ±20% | 326 mA | 163 mA | 366 mA | 183 mA | 2.36Ohm | 9.43Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 3,800 : $2.62013 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 1.69 µH | 6.76 µH | ±20% | 1.69 A | 847 mA | 2.34 A | 1.17 A | 87mOhm | 348.1mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 3,800 : $2.62013 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 2.25 µH | 9 µH | ±20% | 1.6 A | 800 mA | 2.03 A | 1.01 A | 97.7mOhm | 390.8mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 3,800 : $2.62013 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 32.49 µH | 130 µH | ±20% | 439 mA | 220 mA | 533 mA | 267 mA | 1.29Ohm | 5.18Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 3,800 : $2.62013 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 3.61 µH | 14.44 µH | ±20% | 1.28 A | 640 mA | 1.6 A | 800 mA | 152.7mOhm | 610.6mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 3,800 : $2.62013 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 47.61 µH | 190.4 µH | ±20% | 401 mA | 201 mA | 441 mA | 220 mA | 1.55Ohm | 6.21Ohm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 2,900 : $2.81138 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 5 µH | 20 µH | ±20% | 1.96 A | 980 mA | 1.8 A | 900 mA | 65.3mOhm | 261.2mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 2,900 : $2.81138 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 392 nH | 1.57 µH | ±30% | 3.71 A | 1.86 A | 6.43 A | 3.21 A | 18.1mOhm | 72.5mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 2,900 : $2.81138 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 648 nH | 2.59 µH | ±30% | 3.37 A | 1.68 A | 5 A | 2.5 A | 22.1mOhm | 88.3mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 3,800 : $2.84963 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 4.41 µH | 17.64 µH | ±20% | 1.12 A | 560 mA | 1.45 A | 724 mA | 199mOhm | 795.9mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 3,800 : $2.84963 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 490 nH | 1.96 µH | ±30% | 2.78 A | 1.39 A | 4.34 A | 2.17 A | 32.5mOhm | 129.8mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.047" (1.19mm) | |||
0 In Stock Check Lead Time | 2,900 : $2.84962 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 1.35 µH | 5.41 µH | ±20% | 2.97 A | 1.49 A | 3.46 A | 1.73 A | 28.3mOhm | 113mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) | |||
0 In Stock Check Lead Time | 2,900 : $2.84962 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 2.31 µH | 9.25 µH | ±20% | 2.67 A | 1.34 A | 2.65 A | 1.32 A | 35.1mOhm | 140.2mOhm | Shielded | - | -40°C ~ 125°C | Surface Mount | Nonstandard | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.098" (2.50mm) |