- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,778 In Stock | 1 : $6.83000 Cut Tape (CT) 800 : $3.52534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.45 µH | 397.81 µH | ±20% | 630 mA | 320 mA | 457mOhm Max | 1.828Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
22,112 In Stock | 1 : $7.96000 Cut Tape (CT) 600 : $4.24237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.6 µH | 38.42 µH | ±20% | 3.4 A | 1.7 A | 19mOhm Max | 78mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
2,511 In Stock 1,100 Factory | 1 : $8.46000 Cut Tape (CT) 1,100 : $4.46010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 1.9 A | 950 mA | 44mOhm Max | 176mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
1,172 In Stock | 1 : $8.54000 Cut Tape (CT) 600 : $4.81345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33.12 µH | 132.5 µH | ±20% | 1.8 A | 900 mA | 72mOhm Max | 287mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
1,620 In Stock | 1 : $9.37000 Cut Tape (CT) 800 : $5.11455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 32.86 µH | 131.42 µH | ±20% | 960 mA | 480 mA | 83mOhm Max | 331mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.190" (4.83mm) | |||
1,504 In Stock | 1 : $9.16000 Cut Tape (CT) 600 : $5.16073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.9 µH | 19.6 µH | ±20% | 4.4 A | 2.2 A | 14mOhm Max | 56mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
3,300 In Stock | 1 : $8.70000 Cut Tape (CT) 1,100 : $4.58834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 14.4 µH | 57.6 µH | ±20% | 1.1 A | 550 mA | 80mOhm Max | 319mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
1,530 In Stock | 1 : $9.18000 Cut Tape (CT) 800 : $5.00190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 20.73 µH | 82.91 µH | ±20% | 1.3 A | 650 mA | 107mOhm Max | 426mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
1,563 In Stock | 1 : $9.64000 Cut Tape (CT) 600 : $5.43587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 298.12 µH | 1.2 mH | ±20% | 620 mA | 310 mA | 672mOhm Max | 2.687Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
677 In Stock | 1 : $9.95000 Cut Tape (CT) 600 : $5.60967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 200.7 µH | 802.82 µH | ±20% | 640 mA | 320 mA | 545mOhm Max | 2.18Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
2,315 In Stock | 1 : $11.44000 Cut Tape (CT) 600 : $6.75932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 250 µH | 1 mH | ±20% | 650 mA | 330 mA | - | - | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
1,043 In Stock | 1 : $3.49000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 2 | - | - | - | - | - | - | - | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.171" (4.35mm) | |||
485 In Stock | 1 : $7.79000 Cut Tape (CT) 1,100 : $4.83517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 50.63 µH | 202.5 µH | ±20% | 640 mA | 320 mA | 365mOhm Max | 1.461Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
1,076 In Stock | 1 : $8.46000 Cut Tape (CT) 1,100 : $4.83517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 19.6 µH | 78.4 µH | ±20% | 1 A | 500 mA | 146mOhm Max | 583mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
326 In Stock | 1 : $8.89000 Cut Tape (CT) 1,100 : $4.83517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.23 µH | 396.9 µH | ±20% | 440 mA | 220 mA | 784mOhm Max | 3.137Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
636 In Stock | 1 : $9.85000 Cut Tape (CT) 800 : $5.40746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10.58 µH | 42.3 µH | ±20% | 2.5 A | 1.25 A | 31mOhm Max | 125mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
348 In Stock | 1 : $9.96000 Cut Tape (CT) 600 : $6.12320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 19.6 µH | 78.4 µH | ±20% | 2.1 A | 1.05 A | 55mOhm Max | 220mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
733 In Stock | 1 : $9.99000 Cut Tape (CT) 800 : $5.54265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 9.6 µH | 38.4 µH | ±20% | 2.7 A | 1.35 A | 28mOhm Max | 111mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.190" (4.83mm) | |||
399 In Stock | 1 : $10.69000 Cut Tape (CT) 600 : $6.12320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 14.16 µH | 56.64 µH | ±20% | 3 A | 1.5 A | 24mOhm Max | 96mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
593 In Stock | 1 : $10.86000 Cut Tape (CT) 600 : $6.12320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 99.23 µH | 396.9 µH | ±20% | 920 mA | 460 mA | 302mOhm Max | 1.21Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
592 In Stock | 1 : $10.86000 Cut Tape (CT) 600 : $6.12320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 25.92 µH | 103.68 µH | ±20% | 2 A | 1 A | 63mOhm Max | 253mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.550" L x 0.550" W (13.97mm x 13.97mm) | 0.250" (6.35mm) | |||
49 In Stock | 1 : $7.96000 Cut Tape (CT) 800 : $5.09203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4.7 µH | 18.8 µH | ±20% | 3 A | 1.5 A | 21mOhm Max | 84mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
77 In Stock | 1 : $8.34000 Cut Tape (CT) 1,100 : $4.83517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 148.23 µH | 592.9 µH | ±20% | 380 mA | 190 mA | 965mOhm Max | 3.861Ohm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.165" (4.19mm) | |||
97 In Stock | 1 : $9.18000 Cut Tape (CT) 800 : $5.40746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 51.18 µH | 204.73 µH | ±20% | 920 mA | 460 mA | 210mOhm Max | 839mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) | |||
0 In Stock | 1 : $9.92000 Cut Tape (CT) 800 : $5.40746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 31.77 µH | 127.09 µH | ±20% | 1.4 A | 700 mA | 105mOhm Max | 420mOhm Max | Unshielded | - | -40°C ~ 85°C | Surface Mount | Nonstandard | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.235" (5.97mm) |