Analog Switches, Multiplexers, Demultiplexers

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Circuit
SP8TSPDT
Multiplexer/Demultiplexer Circuit
2:18:1
On-State Resistance (Max)
13Ohm195Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm7Ohm
Voltage - Supply, Single (V+)
1.62V ~ 5.5V1.65V ~ 5.5V
Switch Time (Ton, Toff) (Max)
5.2ns, 3.5ns32ns, 40ns
-3db Bandwidth
250MHz500MHz
Charge Injection
-6.5pC7pC
Channel Capacitance (CS(off), CD(off))
2pF, 7pF2.3pF
Current - Leakage (IS(off)) (Max)
1nA (Typ)100nA
Crosstalk
-90dB @ 1MHz-54dB @ 10MHz
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-TSSOP, SC-88, SOT-36316-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)SOT-363-6 (SC-70)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PS4157NCEX
PI5A3157CEX
IC SWITCH SPDTX1 13OHM SOT363-6
Diodes Incorporated
179,800
In Stock
174,000
Factory
1 : $0.55000
Cut Tape (CT)
3,000 : $0.15702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
2:1
1
13Ohm
150mOhm
1.65V ~ 5.5V
-
5.2ns, 3.5ns
250MHz
7pC
2.3pF
100nA
-54dB @ 10MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363-6 (SC-70)
16 WQFN
TMUX1308BQBR
IC MUX 8:1 195OHM 16WQFN
Texas Instruments
3,857
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.16686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP8T
8:1
1
195Ohm
7Ohm
1.62V ~ 5.5V
-
32ns, 40ns
500MHz
-6.5pC
2pF, 7pF
1nA (Typ)
-90dB @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (2.5x3.5)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.