Analog and Digital Output

Results: 7
Manufacturer
Microchip TechnologyNXP USA Inc.Texas InstrumentsUMW
Series
-UMW LM75B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Analog, LocalDigitalDigital, Local
Sensing Temperature - Local
-55°C ~ 125°C-40°C ~ 125°C
Output Type
2-Wire Serial, I2CAnalog VoltageI2CI2C/SMBus
Voltage - Supply
1.4V ~ 3.6V1.7V ~ 5.5V2.3V ~ 5.5V2.7V ~ 5.5V2.8V ~ 5.5V
Resolution
10mV/°C11 b12 b
Features
-Output Switch, Programmable LimitOutput Switch, Programmable Limit, Programmable Resolution, Shutdown ModeShutdown ModeShutdown Mode, One-Shot
Accuracy - Highest (Lowest)
±0.5°C (±1.5°C)±0.5°C (±1°C)±1°C (±2°C)±2°C (-4°C, +6°C)±2°C (±3°C)
Test Condition
-40°C ~ 75°C (-55°C ~ 125°C)-25°C ~ 100°C (-55°C ~ 125°C)-20°C ~ 85°C (-40°C ~ 125°C)0°C ~ 50°C (-55°C ~ 125°C)0°C ~ 70°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed PadTO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-HWSON (2x3)8-SO8-SOP8-TSSOP8-WSON (2x2)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP9700T-E/TT
SENSOR ANALOG -40C-125C SOT23-3
Microchip Technology
331,339
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.35235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.3V ~ 5.5V
10mV/°C
-
±2°C (-4°C, +6°C)
0°C ~ 70°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8,095
In Stock
1 : $1.03000
Cut Tape (CT)
3,000 : $0.40659
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
1.7V ~ 5.5V
12 b
Shutdown Mode, One-Shot
±1°C (±2°C)
-40°C ~ 75°C (-55°C ~ 125°C)
-55°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
8 SOIC
LM75AD,118
SENSOR DIGITAL -55C-125C 8SO
NXP USA Inc.
105,479
In Stock
1 : $1.55000
Cut Tape (CT)
2,500 : $0.61479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C
2.8V ~ 5.5V
11 b
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
±2°C (±3°C)
-25°C ~ 100°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8-TSSOP
P3T1755DPZ
I3C, I2C-BUS INTERFACE, 0.5 C A
NXP USA Inc.
1,561
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.55816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
-40°C ~ 125°C
-
2-Wire Serial, I2C
1.4V ~ 3.6V
12 b
Shutdown Mode, One-Shot
±0.5°C (±1°C)
-20°C ~ 85°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-TSSOP
LM75ADP,118
SENSOR DIGITAL -55C-125C 8TSSOP
NXP USA Inc.
36,119
In Stock
1 : $1.55000
Cut Tape (CT)
2,500 : $0.61479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C
2.8V ~ 5.5V
11 b
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
±2°C (±3°C)
-25°C ~ 100°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
LM75BD
LM75BD
SOP-8 TEMPERATURE SENSORS ROHS
UMW
6,918
In Stock
1 : $2.13000
Cut Tape (CT)
4,000 : $0.90587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C
2.8V ~ 5.5V
11 b
Shutdown Mode
±0.5°C (±1.5°C)
0°C ~ 50°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-HWSON
PCT2075TP,147
SENSOR DIGITAL -55C-125C 8HWSON
NXP USA Inc.
0
In Stock
Check Lead Time
1 : $1.51000
Cut Tape (CT)
4,000 : $0.59609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-55°C ~ 125°C
-
I2C/SMBus
2.7V ~ 5.5V
11 b
Output Switch, Programmable Limit
±1°C (±2°C)
-25°C ~ 100°C (-55°C ~ 125°C)
-55°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-HWSON (2x3)
Showing
of 7

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.