Aluminum - Polymer Capacitors

Results: 26
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Capacitance
10 µF22 µF33 µF47 µF56 µF68 µF100 µF150 µF220 µF330 µF470 µF560 µF820 µF
Voltage - Rated
16 V25 V50 V63 V100 V
ESR (Equivalent Series Resistance)
16mOhm20mOhm27mOhm28mOhm30mOhm40mOhm45mOhm50mOhm80mOhm120mOhm
Ripple Current @ Low Frequency
55 mA @ 100 Hz70 mA @ 100 Hz75 mA @ 100 Hz90 mA @ 100 Hz110 mA @ 100 Hz120 mA @ 100 Hz125 mA @ 100 Hz136 mA @ 100 Hz140 mA @ 100 Hz160 mA @ 100 Hz200 mA @ 100 Hz226 mA @ 100 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz700 mA @ 100 kHz750 mA @ 100 kHz900 mA @ 100 kHz1.1 A @ 100 kHz1.2 A @ 100 kHz1.25 A @ 100 kHz1.36 A @ 100 kHz1.4 A @ 100 kHz1.6 A @ 100 kHz2 A @ 100 kHz2.26 A @ 100 kHz
Size / Dimension
0.197" Dia (5.00mm)0.248" Dia (6.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)
Height - Seated (Max)
0.240" (6.10mm)0.315" (8.00mm)0.425" (10.80mm)0.500" (12.70mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)0.256" L x 0.256" W (6.50mm x 6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Applied FiltersRemove All

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
875585844001
875585544002
CAP ALUM HYBRID 56UF 20% 25V SMD
Würth Elektronik
2,000
In Stock
1 : $1.85000
Cut Tape (CT)
1,000 : $0.82051
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
90 mA @ 100 Hz
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
875585844001
875585344001
CAP ALUMHYB 100UF 20% 16V SMD
Würth Elektronik
1,977
In Stock
1 : $2.04000
Cut Tape (CT)
1,000 : $0.94350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
16 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
90 mA @ 100 Hz
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
875585844001
875585559001
CAP ALUM HYBRID 33UF 20% 25V SMD
Würth Elektronik
1,980
In Stock
1 : $2.10000
Cut Tape (CT)
1,000 : $0.83620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
25 V
80mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
55 mA @ 100 Hz
550 mA @ 100 kHz
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585744002
CAP ALUM HYBRID 22UF 20% 50V SMD
Würth Elektronik
1,882
In Stock
1 : $2.28000
Cut Tape (CT)
1,000 : $1.05265
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
50 V
80mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
75 mA @ 100 Hz
750 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
875585844001
875585845002
CAP ALUM HYBRID 22UF 20% 63V SMD
Würth Elektronik
1,731
In Stock
1 : $2.44000
Cut Tape (CT)
900 : $1.22656
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
63 V
80mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
90 mA @ 100 Hz
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
875585844001
875585345004
CAP ALUMHYB 220UF 20% 16V SMD
Würth Elektronik
1,778
In Stock
1 : $2.55000
Cut Tape (CT)
900 : $1.30610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
16 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
140 mA @ 100 Hz
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
875585844001
875585745003
CAP ALUM HYBRID 33UF 20% 50V SMD
Würth Elektronik
1,600
In Stock
1 : $2.80000
Cut Tape (CT)
900 : $1.29684
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
50 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
110 mA @ 100 Hz
1.1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
875585844001
875585357008
CAP ALUMHYB 470UF 20% 16V SMD
Würth Elektronik
984
In Stock
1 : $2.89000
Cut Tape (CT)
500 : $1.70570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
16 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
200 mA @ 100 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585553004
CAP ALUMHYB 220UF 20% 25V SMD
Würth Elektronik
838
In Stock
1 : $3.02000
Cut Tape (CT)
500 : $1.70940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
220 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
160 mA @ 100 Hz
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585545003
CAP ALUMHYB 100UF 20% 25V SMD
Würth Elektronik
1,774
In Stock
1 : $3.08000
Cut Tape (CT)
900 : $1.38380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
140 mA @ 100 Hz
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
875585844001
875585844001
CAP ALUM HYBRID 10UF 20% 63V SMD
Würth Elektronik
1,948
In Stock
1 : $3.11000
Cut Tape (CT)
1,000 : $1.44300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
63 V
120mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
70 mA @ 100 Hz
700 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
875585844001
875585853004
CAP ALUM HYBRID 47UF 20% 63V SMD
Würth Elektronik
993
In Stock
1 : $3.26000
Cut Tape (CT)
500 : $1.83150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
47 µF
±20%
63 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
110 mA @ 100 Hz
1.1 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585853003
CAP ALUM HYBRID 33UF 20% 63V SMD
Würth Elektronik
975
In Stock
1 : $3.86000
Cut Tape (CT)
500 : $1.88700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
63 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
110 mA @ 100 Hz
1.1 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585561007
CAP ALUMHYB 470UF 20% 25V SMD
Würth Elektronik
796
In Stock
1 : $4.19000
Cut Tape (CT)
400 : $2.47900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
470 µF
±20%
25 V
16mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
226 mA @ 100 Hz
2.26 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585857006
CAP ALUM HYBRID 56UF 20% 63V SMD
Würth Elektronik
1,000
In Stock
1 : $4.25000
Cut Tape (CT)
500 : $2.20224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
63 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
140 mA @ 100 Hz
1.4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585361011
CAP ALUMHYB 820UF 20% 16V SMD
Würth Elektronik
750
In Stock
1 : $4.31000
Cut Tape (CT)
400 : $2.55300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
820 µF
±20%
16 V
16mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
226 mA @ 100 Hz
2.26 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585757004
CAP ALUM HYBRID 56UF 20% 50V SMD
Würth Elektronik
975
In Stock
1 : $4.32000
Cut Tape (CT)
500 : $2.10900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
56 µF
±20%
50 V
28mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
160 mA @ 100 Hz
1.6 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
870575873001
875585357006
CAP ALUMHYB 330UF 20% 16V SMD
Würth Elektronik
1,000
In Stock
1 : $4.50000
Cut Tape (CT)
500 : $2.11344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
16 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
200 mA @ 100 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585757007
CAP ALUMHYB 100UF 20% 50V SMD
Würth Elektronik
768
In Stock
1 : $4.57000
Cut Tape (CT)
500 : $2.36208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
28mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
160 mA @ 100 Hz
1.6 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585557006
CAP ALUMHYB 330UF 20% 25V SMD
Würth Elektronik
1,000
In Stock
1 : $4.62000
Cut Tape (CT)
500 : $2.16672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
330 µF
±20%
25 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
200 mA @ 100 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585753005
CAP ALUM HYBRID 68UF 20% 50V SMD
Würth Elektronik
996
In Stock
1 : $5.48000
Cut Tape (CT)
500 : $2.46050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
125 mA @ 100 Hz
1.25 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.425" (10.80mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585957003
CAP ALUMHYB 22UF 20% 100V SMD
Würth Elektronik
999
In Stock
1 : $5.71000
Cut Tape (CT)
500 : $2.80608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
22 µF
±20%
100 V
45mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
120 mA @ 100 Hz
1.2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585357010
CAP ALUMHYB 560UF 20% 16V SMD
Würth Elektronik
950
In Stock
1 : $5.76000
Cut Tape (CT)
500 : $2.59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
560 µF
±20%
16 V
20mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
200 mA @ 100 Hz
2 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585857007
CAP ALUM HYBRID 68UF 20% 63V SMD
Würth Elektronik
918
In Stock
1 : $7.87000
Cut Tape (CT)
500 : $3.55200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
68 µF
±20%
63 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
140 mA @ 100 Hz
1.4 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.425" (10.80mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
875585844001
875585961005
CAP ALUMHYB 33UF 20% 100V SMD
Würth Elektronik
1,105
In Stock
1 : $8.11000
Cut Tape (CT)
400 : $3.99600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
100 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
136 mA @ 100 Hz
1.36 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.500" (12.70mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 26

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.