Aluminum - Polymer Capacitors

Results: 38
Stocking Options
Environmental Options
Media
Exclude
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
BZ107M063HGMTA
CAP ALUM HYBRID 10UF 20% 63V SMD
Aillen
20,000
Marketplace
1,000 : $2.94698
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
10 µF
±20%
63 V
120mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
700 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 27UF 20% 35V SMD
Aillen
20,000
Marketplace
1,000 : $3.24794
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
27 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 22UF 20% 50V SMD
Aillen
20,000
Marketplace
1,000 : $3.24794
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
22 µF
±20%
50 V
80mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
750 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 82UF 20% 16V SMD
Aillen
20,000
Marketplace
1,000 : $3.24794
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
82 µF
±20%
16 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 47UF 20% 25V SMD
Aillen
20,000
Marketplace
1,000 : $3.24794
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
47 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 47UF 20% 35V SMD
Aillen
20,000
Marketplace
1,000 : $3.24794
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
47 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUMHYB 100UF 20% 25V SMD
Aillen
20,000
Marketplace
1,000 : $3.47898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
100 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 82UF 20% 25V SMD
Aillen
20,000
Marketplace
1,000 : $3.47898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
82 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 22UF 20% 63V SMD
Aillen
20,000
Marketplace
1,000 : $3.47898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
22 µF
±20%
63 V
80mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 68UF 20% 25V SMD
Aillen
20,000
Marketplace
1,000 : $3.47898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
68 µF
±20%
25 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 33UF 20% 50V SMD
Aillen
20,000
Marketplace
1,000 : $3.47898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
33 µF
±20%
50 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.1 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 56UF 20% 25V SMD
Aillen
20,000
Marketplace
1,000 : $3.47898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
56 µF
±20%
25 V
50mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 68UF 20% 35V SMD
Aillen
20,000
Marketplace
1,000 : $3.47898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
68 µF
±20%
35 V
35mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUMHYB 150UF 20% 16V SMD
Aillen
20,000
Marketplace
1,000 : $3.82554
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
150 µF
±20%
16 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.4 A @ 100 kHz
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 47UF 20% 50V SMD
Aillen
20,000
Marketplace
1,000 : $4.47458
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
47 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.25 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 33UF 20% 63V SMD
Aillen
20,000
Marketplace
1,000 : $4.47458
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
33 µF
±20%
63 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.1 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 33UF 20% 35V SMD
Aillen
20,000
Marketplace
1,000 : $4.47458
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
33 µF
±20%
35 V
60mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
900 mA @ 100 kHz
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 68UF 20% 50V SMD
Aillen
20,000
Marketplace
1,000 : $4.99898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
68 µF
±20%
50 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.25 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 22UF 20% 80V SMD
Aillen
20,000
Marketplace
1,000 : $4.99898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
22 µF
±20%
80 V
45mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.05 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 33UF 20% 80V SMD
Aillen
20,000
Marketplace
1,000 : $4.99898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
33 µF
±20%
80 V
36mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.36 A @ 100 kHz
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUMHYB 220UF 20% 25V SMD
Aillen
20,000
Marketplace
1,000 : $4.99898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
220 µF
±20%
25 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 27UF 20% 63V SMD
Aillen
20,000
Marketplace
1,000 : $4.99898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
27 µF
±20%
63 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.1 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUM HYBRID 47UF 20% 63V SMD
Aillen
20,000
Marketplace
1,000 : $4.99898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
47 µF
±20%
63 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.1 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUMHYB 100UF 20% 35V SMD
Aillen
20,000
Marketplace
1,000 : $4.99898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
100 µF
±20%
35 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
BZ107M063HGMTA
CAP ALUMHYB 150UF 20% 35V SMD
Aillen
20,000
Marketplace
1,000 : $4.99898
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hybrid
150 µF
±20%
35 V
27mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
1.6 A @ 100 kHz
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 38

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.