Aluminum - Polymer Capacitors

Results: 45
Stocking Options
Environmental Options
Media
Exclude
45Results
Applied FiltersRemove All

Showing
of 45
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
63SXE56M
63SXE56M
CAP ALUM POLY 56UF 20% 63V TH
Panasonic Electronic Components
1,198
In Stock
1 : $4.56000
Bulk
Bulk
Active
Polymer
56 µF
±20%
63 V
25mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
147.5 mA @ 120 Hz
2.95 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
OS-CON, SEPC 8mm
100SXE15M
CAP ALUM POLY 15UF 20% 100V TH
Panasonic Electronic Components
400
In Stock
1 : $5.22000
Bulk
Bulk
Active
Polymer
15 µF
±20%
100 V
40mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
117.5 mA @ 120 Hz
2.35 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
OS-CON, SEPC 8mm
63SXE100M
CAP ALUM POLY 100UF 20% 63V TH
Panasonic Electronic Components
335
In Stock
1 : $5.69000
Bulk
Bulk
Active
Polymer
100 µF
±20%
63 V
25mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
164 mA @ 120 Hz
3.28 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
OS-CON, SEPC 8mm
100SXE15MX
CAP ALUM POLY 15UF 20% 100V TH
Panasonic Electronic Components
126
In Stock
1 : $2.87000
Bulk
Bulk
Not For New Designs
Polymer
15 µF
±20%
100 V
60mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
100 mA @ 120 Hz
2 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
OS-CON, SEPC 8mm
63SXE33M
CAP ALUM POLY 33UF 20% 63V TH
Panasonic Electronic Components
220
In Stock
1 : $3.08000
Bulk
Bulk
Active
Polymer
33 µF
±20%
63 V
25mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
147.5 mA @ 120 Hz
2.95 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
OS-CON, SEPC 8mm
100SXE22M
CAP ALUM POLY 22UF 20% 100V TH
Panasonic Electronic Components
556
In Stock
1 : $5.38000
Bulk
Bulk
Active
Polymer
22 µF
±20%
100 V
30mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
150 mA @ 120 Hz
3 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
Panasonic SXE Series OS-CON Capacitors Photo
72SXE82M
CAP ALUM POLY 82UF 20% 72V TH
Panasonic Electronic Components
249
In Stock
1 : $6.36000
Bulk
Bulk
Active
Polymer
82 µF
±20%
72 V
28mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
49 mA @ 120 Hz
980 mA @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
OS-CON, SEPC 8mm
63SXE18M
CAP ALUM POLY 18UF 20% 63V TH
Panasonic Electronic Components
181
In Stock
1 : $3.49000
Bulk
Bulk
Active
Polymer
18 µF
±20%
63 V
60mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
17 mA @ 120 Hz
340 mA @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.276" (7.00mm)
-
Through Hole
Radial, Can
OS-CON, SEPC 8mm
100SXE18M
CAP ALUM POLY 18UF 20% 100V TH
Panasonic Electronic Components
579
In Stock
1 : $4.71000
Bulk
Bulk
Active
Polymer
18 µF
±20%
100 V
30mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
150 mA @ 120 Hz
3 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
OS-CON, SEPC 8mm
100SXE18MX
CAP ALUM POLY 18UF 20% 100V TH
Panasonic Electronic Components
212
In Stock
1 : $5.21000
Bulk
Bulk
Active
Polymer
18 µF
±20%
100 V
40mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
117.5 mA @ 120 Hz
2.35 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
100SXE27MX+S
CAP ALUM POLY 27UF 20% 100V TH
Panasonic Electronic Components
1,000
In Stock
1,000 : $2.06244
Tape & Box (TB)
1 : $5.13000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
27 µF
±20%
100 V
40mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
117.5 mA @ 120 Hz
2.35 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
63SXE68MX+S
CAP ALUM POLY 68UF 20% 63V TH
Panasonic Electronic Components
1,000
In Stock
1,000 : $2.08384
Tape & Box (TB)
1 : $5.17000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
68 µF
±20%
63 V
25mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
147.5 mA @ 120 Hz
2.95 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
63SXE68MX+3
CAP ALUM POLY 68UF 20% 63V TH
Panasonic Electronic Components
200
In Stock
200 : $2.40795
Tape & Box (TB)
1 : $5.17000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
68 µF
±20%
63 V
25mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
147.5 mA @ 120 Hz
2.95 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
100SXE27MX
CAP ALUM POLY 27UF 20% 100V TH
Panasonic Electronic Components
200
In Stock
1 : $5.24000
Bulk
Bulk
Active
Polymer
27 µF
±20%
100 V
40mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
117.5 mA @ 120 Hz
2.35 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
63SXE68MX
CAP ALUM POLY 68UF 20% 63V TH
Panasonic Electronic Components
200
In Stock
1 : $5.27000
Bulk
Bulk
Active
Polymer
68 µF
±20%
63 V
25mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
147.5 mA @ 120 Hz
2.95 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
80SXE47MX+S
CAP ALUM POLY 47UF 20% 80V TH
Panasonic Electronic Components
1,200
In Stock
1,000 : $2.42115
Tape & Box (TB)
1 : $5.88000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
47 µF
±20%
80 V
35mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
100SXE39M+T
CAP ALUM POLY 39UF 20% 100V TH
Panasonic Electronic Components
500
In Stock
500 : $2.56470
Tape & Box (TB)
1 : $5.89000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
39 µF
±20%
100 V
30mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
150 mA @ 120 Hz
3 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
100SXE39M+3
CAP ALUM POLY 39UF 20% 100V TH
Panasonic Electronic Components
200
In Stock
200 : $2.79045
Tape & Box (TB)
1 : $5.89000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
39 µF
±20%
100 V
30mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
150 mA @ 120 Hz
3 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
63SXE120M+T
CAP ALUM POLY 120UF 20% 63V TH
Panasonic Electronic Components
500
In Stock
500 : $2.57326
Tape & Box (TB)
1 : $5.91000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
120 µF
±20%
63 V
25mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
164 mA @ 120 Hz
3.28 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
63SXE120M+3
CAP ALUM POLY 120UF 20% 63V TH
Panasonic Electronic Components
200
In Stock
200 : $2.79950
Tape & Box (TB)
1 : $5.91000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
120 µF
±20%
63 V
25mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
164 mA @ 120 Hz
3.28 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
72SXE100M+T
CAP ALUM POLY 100UF 20% 72V TH
Panasonic Electronic Components
500
In Stock
500 : $2.57908
Tape & Box (TB)
1 : $5.93000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
72 V
28mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
155 mA @ 120 Hz
3.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
80SXE82M+T
CAP ALUM POLY 82UF 20% 80V TH
Panasonic Electronic Components
476
In Stock
500 : $2.58200
Tape & Box (TB)
1 : $5.93000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
82 µF
±20%
80 V
28mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
155 mA @ 120 Hz
3.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
72SXE100M+3
CAP ALUM POLY 100UF 20% 72V TH
Panasonic Electronic Components
200
In Stock
200 : $2.80575
Tape & Box (TB)
1 : $5.93000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
72 V
28mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
155 mA @ 120 Hz
3.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
80SXE82M+3
CAP ALUM POLY 82UF 20% 80V TH
Panasonic Electronic Components
200
In Stock
200 : $2.80890
Tape & Box (TB)
1 : $5.93000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
82 µF
±20%
80 V
28mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
155 mA @ 120 Hz
3.1 A @ 100 kHz
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
72SXE100M+3
80SXE47MX
CAP ALUM POLY 47UF 20% 80V TH
Panasonic Electronic Components
200
In Stock
1 : $5.99000
Bulk
Bulk
Active
Polymer
47 µF
±20%
80 V
35mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
Showing
of 45

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.