Aluminum - Polymer Capacitors

Results: 87
Stocking Options
Environmental Options
Media
Exclude
87Results
Applied FiltersRemove All

Showing
of 87
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
D4-Series
ECASD40J107M015K00
CAP ALUM POLY 100UF 20% 6.3V SMD
Murata Electronics
10,030
In Stock
1 : $1.92000
Cut Tape (CT)
3,000 : $0.58880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
6.3 V
15mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
2 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD31C476M040KA0
CAP ALUM POLY 47UF 20% 16V SMD
Murata Electronics
8,777
In Stock
1 : $2.58000
Cut Tape (CT)
3,000 : $0.83687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
16 V
40mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD31E226M040KA0
CAP ALUM POLY 22UF 20% 25V SMD
Murata Electronics
3,016
In Stock
1 : $2.91000
Cut Tape (CT)
3,000 : $0.97346
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
25 V
40mOhm
2000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD41E336M040KA0
CAP ALUM POLY 33UF 20% 25V SMD
Murata Electronics
18,017
In Stock
1 : $3.30000
Cut Tape (CT)
3,000 : $1.12403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
33 µF
±20%
25 V
40mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
ECASD61A157M010KA0
ECASD61A157M010KA0
CAP ALUM POLY 150UF 20% 10V SMD
Murata Electronics
3,545
In Stock
1 : $3.91000
Cut Tape (CT)
2,500 : $1.39898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
10 V
10mOhm
1000 Hrs @ 125°C
-55°C ~ 125°C
-
General Purpose
-
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD61C107M012KA0
CAP ALUM POLY 100UF 20% 16V SMD
Murata Electronics
1,839
In Stock
1 : $4.32000
Cut Tape (CT)
2,500 : $1.57673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
12mOhm
2000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
2.5 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD31E156M040KA0
CAP ALUM POLY 15UF 20% 25V SMD
Murata Electronics
3,480
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $0.82182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
15 µF
±20%
25 V
40mOhm
2000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.059" (1.50mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD60E477M4R5K00
CAP ALUM POLY 470UF 20% 2.5V SMD
Murata Electronics
9,998
In Stock
1 : $3.01000
Cut Tape (CT)
2,500 : $1.02169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
2.5 V
4.5mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
4 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD41C686M040KA0
CAP ALUM POLY 68UF 20% 16V SMD
Murata Electronics
816
In Stock
1 : $3.46000
Cut Tape (CT)
3,000 : $1.16815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
68 µF
±20%
16 V
40mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD40E337M006KA0
CAP ALUM POLY 330UF 20% 2.5V SMD
Murata Electronics
4,819
In Stock
1 : $2.75000
Cut Tape (CT)
3,000 : $0.90501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
2.5 V
6mOhm
2000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
3 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
ECASD40E477M006KA0
ECASD40E477M006KA0
CAP ALUM POLY 470UF 20% 2.5V SMD
Murata Electronics
6,974
In Stock
1 : $3.60000
Cut Tape (CT)
3,000 : $1.25351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
470 µF
±20%
2.5 V
6mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
3.5 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
-
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD40J106M055K00
CAP ALUM POLY 10UF 20% 6.3V SMD
Murata Electronics
2,494
In Stock
1 : $1.28000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
10 µF
±20%
6.3 V
55mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD40D107M016K00
CAP ALUM POLY 100UF 20% 2V SMD
Murata Electronics
12,150
In Stock
1 : $2.35000
Cut Tape (CT)
3,000 : $0.74462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
100 µF
±20%
2 V
16mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
2 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD40G686M020K00
CAP ALUM POLY 68UF 20% 4V SMD
Murata Electronics
2,800
In Stock
1 : $2.77000
Cut Tape (CT)
3,000 : $0.89930
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
68 µF
±20%
4 V
20mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1.9 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD60D477M4R5K00
CAP ALUM POLY 470UF 20% 2V SMD
Murata Electronics
8,502
In Stock
1 : $3.52000
Cut Tape (CT)
2,500 : $1.21557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
470 µF
±20%
2 V
4.5mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
4 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.122" (3.10mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD40D157M009K00
CAP ALUM POLY 150UF 20% 2V SMD
Murata Electronics
2,946
In Stock
1 : $3.17000
Cut Tape (CT)
3,000 : $1.07481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
150 µF
±20%
2 V
9mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
3 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD40G157M016K00
CAP ALUM POLY 150UF 20% 4V SMD
Murata Electronics
1,013
In Stock
1 : $3.17000
Cut Tape (CT)
3,000 : $1.07481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
150 µF
±20%
4 V
16mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
2.1 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD41E226M040KA0
CAP ALUM POLY 22UF 20% 25V SMD
Murata Electronics
1,135
In Stock
1 : $3.48000
Cut Tape (CT)
3,000 : $1.09997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
22 µF
±20%
25 V
40mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD60G227M010K00
CAP ALUM POLY 220UF 20% 4V SMD
Murata Electronics
30,487
In Stock
1 : $3.51000
Cut Tape (CT)
2,500 : $1.14101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
220 µF
±20%
4 V
10mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
3 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.110" (2.80mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD41D476M040KA0
CAP ALUM POLY 47UF 20% 20V SMD
Murata Electronics
248
In Stock
1 : $3.62000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
47 µF
±20%
20 V
40mOhm
2000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD41C336M040KA0
CAP ALUM POLY 33UF 20% 16V SMD
Murata Electronics
5,923
In Stock
1 : $3.86000
Cut Tape (CT)
3,000 : $1.26628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
33 µF
±20%
16 V
40mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1.6 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD41A106M055K00
CAP ALUM POLY 10UF 20% 10V SMD
Murata Electronics
1,000
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.33582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
10 µF
±20%
10 V
55mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
1 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD40D227M009K00
CAP ALUM POLY 220UF 20% 2V SMD
Murata Electronics
32
In Stock
1 : $2.11000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
220 µF
±20%
2 V
9mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
3 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D4-Series
ECASD40J157M015K00
CAP ALUM POLY 150UF 20% 6.3V SMD
Murata Electronics
70
In Stock
1 : $2.88000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
150 µF
±20%
6.3 V
15mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
2 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.079" (2.00mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
D6 Series
ECASD60D337M007K00
CAP ALUM POLY 330UF 20% 2V SMD
Murata Electronics
60
In Stock
1 : $3.43000
Cut Tape (CT)
2,500 : $1.11874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Polymer
330 µF
±20%
2 V
7mOhm
1000 Hrs @ 105°C
-40°C ~ 105°C
-
General Purpose
-
3.5 A @ 100 kHz
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.110" (2.80mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
Showing
of 87

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.