Cornell Dubilier Electronics (CDE) Aluminum Electrolytic Capacitors

Results: 10,173
Series
-*066X101101C101R101X125139R3003013186
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Capacitance
0.1 µF0.22 µF0.33 µF0.47 µF1 µF1.5 µF1.6 µF1.7 µF2 µF2.1 µF2.2 µF2.4 µF
Tolerance
-10%, +100%-10%, +150%-10%, +20%-10%, +30%-10%, +50%-10%, +75%0%, +20%0%, +50%±20%-
Voltage - Rated
4 V5 V6.3 V7.5 V10 V12 V15 V16 V20 V25 V28 V30 V
ESR (Equivalent Series Resistance)
1.5mOhm @ 120Hz2mOhm @ 120Hz2.9mOhm @ 120Hz3mOhm @ 120Hz3.1mOhm @ 120Hz3.3mOhm @ 120Hz3.4mOhm @ 120Hz3.5mOhm @ 120Hz4mOhm @ 120Hz4.2mOhm @ 120Hz4.3mOhm @ 120Hz4.4mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 85°C1500 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 150°C2000 Hrs @ 175°C2000 Hrs @ 85°C2000 Hrs @ 95°C3000 Hrs @ 105°C3000 Hrs @ 150°C3000 Hrs @ 85°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 150°C-40°C ~ 175°C-40°C ~ 55°C-40°C ~ 65°C-40°C ~ 85°C-40°C ~ 95°C-25°C ~ 105°C-25°C ~ 85°C-20°C ~ 55°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
-Automotive, Bypass, DecouplingBypass, DecouplingGeneral PurposeHermetically SealedHigh Temperature ReflowMotor Start
Ripple Current @ Low Frequency
1 mA @ 120 Hz1.87 mA @ 120 Hz2 mA @ 120 Hz2.02 mA @ 120 Hz3 mA @ 120 Hz4 mA @ 120 Hz5 mA @ 120 Hz5.18 mA @ 120 Hz7 mA @ 120 Hz8 mA @ 120 Hz9 mA @ 120 Hz10 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 mA @ 10 kHz2.5 mA @ 10 kHz2.59 mA @ 20 kHz2.94 mA @ 20 kHz4.5 mA @ 10 kHz5.1 mA @ 10 kHz5.5 mA @ 100 kHz6 mA @ 10 kHz6.5 mA @ 1 kHz7.5 mA @ 10 kHz7.63 mA @ 20 kHz10.5 mA @ 10 kHz
Impedance
33 mOhms35 mOhms60 mOhms73 mOhms80 mOhms82 mOhms120 mOhms150 mOhms160 mOhms170 mOhms180 mOhms200 mOhms
Lead Spacing
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)0.201" (5.10mm)0.295" (7.50mm)0.299" (7.60mm)0.300" (7.62mm)0.394" (10.00mm)0.400" (10.16mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.197" Dia x 0.492" L (5.00mm x 12.50mm)0.197" Dia x 0.512" L (5.00mm x 13.00mm)0.236" Dia (6.00mm)0.236" Dia x 0.492" L (6.00mm x 12.50mm)0.236" Dia x 0.630" L (6.00mm x 16.00mm)0.248" Dia (6.30mm)0.248" Dia x 0.512" L (6.30mm x 13.00mm)0.248" Dia x 0.630" L (6.30mm x 16.00mm)0.280" Dia x 0.570" L (7.11mm x 14.49mm)
Height - Seated (Max)
0.126" (3.20mm)0.209" (5.30mm)0.213" (5.40mm)0.217" (5.50mm)0.228" (5.80mm)0.236" (6.00mm)0.240" (6.10mm)0.244" (6.20mm)0.256" (6.50mm)0.268" (6.80mm)0.276" (7.00mm)0.303" (7.70mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.169" L x 0.217" W (4.30mm x 5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.209" L x 0.256" W (5.30mm x 6.50mm)0.248" L x 0.248" W (6.30mm x 6.30mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.260" L x 0.307" W (6.60mm x 7.80mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.327" L x 0.374" W (8.30mm x 9.50mm)0.327" L x 0.394" W (8.30mm x 10.00mm)0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type
-Chassis MountChassis, Stud MountSurface MountThrough HoleUser Defined
Package / Case
-Axial, Can - 3 LeadsAxial, CanFlatPackFlatPack, TabbedRadialRadial, Can - 3 LeadRadial, Can - QC TerminalsRadial, Can - SMDRadial, Can - Screw TerminalsRadial, Can - Snap-In - 4 LeadRadial, Can - Snap-In - 5 LeadRadial, Can - Snap-InRadial, Can - Solder Lug
Stocking Options
Environmental Options
Media
Marketplace Product
10,173Results
Applied FiltersRemove All

Showing
of 10,173
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
139,874
In Stock
42,500
Factory
1 : $1.96000
Cut Tape (CT)
500 : $0.87898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%63 V350mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling300 mA @ 120 Hz400 mA @ 100 kHz350 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.473" W (10.30mm x 12.00mm)Surface MountRadial, Can - SMD
5,478
In Stock
12,000
Factory
1 : $2.31000
Cut Tape (CT)
500 : $1.03470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling637.5 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.473" W (10.30mm x 12.00mm)Surface MountRadial, Can - SMD
7,331
In Stock
14,000
Factory
1 : $2.43000
Cut Tape (CT)
500 : $1.09208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling637.5 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.473" W (10.30mm x 12.00mm)Surface MountRadial, Can - SMD
26,924
In Stock
1 : $2.80000
Bulk
Bulk
Active4700 µF±20%35 V113mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.46 A @ 120 Hz3.08 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
46,545
In Stock
43,000
Factory
1 : $2.88000
Cut Tape (CT)
200 : $1.68745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%35 V60mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling825 mA @ 120 Hz1.1 A @ 100 kHz60 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.590" W (13.50mm x 15.00mm)Surface MountRadial, Can - SMD
56,988
In Stock
13,800
Factory
1 : $3.53000
Bulk
Bulk
Active4700 µF±20%35 V113mOhm3000 Hrs @ 105°C-40°C ~ 105°C--General Purpose---0.394" (10.00mm)0.984" Dia (25.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
2,504
In Stock
1 : $3.55000
Bulk
Bulk
Active2200 µF±20%50 V211mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.93 A @ 120 Hz2.41 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
686
In Stock
2,000
Factory
1 : $3.80000
Cut Tape (CT)
200 : $2.22275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 µF±20%100 V320mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling375 mA @ 120 Hz500 mA @ 100 kHz320 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.590" W (13.50mm x 15.00mm)Surface MountRadial, Can - SMD
29,937
In Stock
13,400
Factory
1 : $4.22000
Bulk
Bulk
Active10000 µF±20%25 V60mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.31 A @ 120 Hz4.14 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.378" (35.00mm)-Through HoleRadial, Can - Snap-In
23,953
In Stock
17,600
Factory
1 : $4.44000
Cut Tape (CT)
200 : $2.59690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%50 V120mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling675 mA @ 120 Hz900 mA @ 100 kHz120 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.590" W (13.50mm x 15.00mm)Surface MountRadial, Can - SMD
23,540
In Stock
2,875
Factory
1 : $4.63000
Cut Tape (CT)
125 : $3.26592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%100 V150mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling687.8 mA @ 120 Hz917 mA @ 100 kHz150 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.827" W (19.00mm x 21.00mm)Surface MountRadial, Can - SMD
12,349
In Stock
1,200
Factory
1 : $4.81000
Bulk
Bulk
Active1000 µF±20%100 V265mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.02 A @ 120 Hz2.53 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
98,598
In Stock
1 : $5.03000
Cut Tape (CT)
500 : $2.35360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V180mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling502.5 mA @ 120 Hz-180 mOhms-0.394" Dia (10.00mm)0.425" (10.80mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
16,935
In Stock
3,850
Factory
1 : $5.47000
Bulk
Bulk
Active10000 µF±20%25 V60mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.28 A @ 120 Hz4.1 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
5,976
In Stock
1 : $5.47000
Bulk
Bulk
Active4700 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2 A @ 120 Hz2.3 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
4,238
In Stock
450
Factory
1 : $5.59000
Bulk
Bulk
Active4700 µF±20%50 V99mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.01 A @ 120 Hz3.76 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
36,614
In Stock
7,700
Factory
1 : $5.63000
Bulk
Bulk
Active220 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 120 Hz1.4 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
5,018
In Stock
1 : $5.87000
Bulk
Bulk
Active3300 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.9 A @ 120 Hz2.2 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
4,460
In Stock
1 : $6.29000
Bulk
Bulk
Active6800 µF±20%50 V68mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.94 A @ 120 Hz4.93 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
1,374
In Stock
1,200
Factory
1 : $6.30000
Bulk
Bulk
Active3300 µF±20%63 V121mOhm3000 Hrs @ 105°C-40°C ~ 105°C--General Purpose---0.394" (10.00mm)1.181" Dia (30.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
5,012
In Stock
1 : $6.48000
Bulk
Bulk
Active330 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.2 A @ 120 Hz1.7 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
3,441
In Stock
1 : $6.51000
Bulk
Bulk
Active560 µF±20%200 V355mOhm3000 Hrs @ 105°C-25°C ~ 105°C--General Purpose---0.394" (10.00mm)1.181" Dia (30.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
133
In Stock
1 : $6.51000
Bulk
Bulk
Active3300 µF±20%63 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.394" (10.00mm)0.984" Dia (25.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
964
In Stock
1 : $6.57000
Bulk
Bulk
Active330 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
15,257
In Stock
3,500
Factory
1 : $6.71000
Bulk
Bulk
Active2200 µF±20%100 V121mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.21 A @ 120 Hz4.01 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
Showing
of 10,173

Cornell Dubilier Electronics (CDE) Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.